IC VOLTAGE LIMITING AMP 8-SOIC - OPA699IDR
| Digi-Key Part Number | OPA699IDR-ND |
2500 |
2.45700 |
Extended Price
6142.50 |
| Manufacturer Part Number | OPA699IDR | |||
| Description | IC VOLTAGE LIMITING AMP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA699IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1400 V/µs |
| Gain Bandwidth Product | 1GHz |
| Current - Supply | 15.5mA |
| Current - Output/Channel | 120mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA699IDR OPA699IDR |
OPA699IDR Specification Sheet
IC VOLTAGE LIMITING AMP 8-SOIC - OPA699IDR (OPA699IDR-ND)
Related parts:IC VOLTAGE LIMITING AMP 8-SOIC - OPA699IDR
Order 'ic voltage limiting amp 8-soic - OPA699IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA699IDR-ND.
IC VOLTAGE LIMITING AMP 8-SOIC - OPA698IDG4
Order 'ic voltage limiting amp 8-soic - OPA698IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA698IDG4-ND.
IC VOLTAGE LIMITING AMP 8-SOIC - OPA698IDR
Order 'ic voltage limiting amp 8-soic - OPA698IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA698IDR-ND.
IC VOLTAGE LIMITING AMP 8-SOIC - OPA698IDRG4
Order 'ic voltage limiting amp 8-soic - OPA698IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA698IDRG4-ND.
IC VOLTAGE LIMITING AMP 8-SOIC - OPA699IDG4
Order 'ic voltage limiting amp 8-soic - OPA699IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA699IDG4-ND.
IC VOLTAGE LIMITING AMP 8-SOIC - OPA699IDRG4
Order 'ic voltage limiting amp 8-soic - OPA699IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA699IDRG4-ND.
IC VOLTAGE LIMITING OPAMP 8-SOIC - OPA699ID
Order 'ic voltage limiting opamp 8-soic - OPA699ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15876-5-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDG4
Order 'ic video buffer amp 8-soic - OPA692IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDR
Order 'ic video buffer amp 8-soic - OPA692IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDR-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDRG4
Order 'ic video buffer amp 8-soic - OPA692IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDRG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDG4
Order 'ic video buffer amp 8-soic - OPA693IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDR
Order 'ic video buffer amp 8-soic - OPA693IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDR-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDRG4
Order 'ic video buffer amp 8-soic - OPA693IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDRG4-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592BPSRE4
Order 'ic diff video amp 8-soic - TL592BPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPSRE4-ND.
IC HIGH VOLTAGE DIFF AMP 8-SOIC - INA146UA
Order 'ic high voltage diff amp 8-soic - INA146UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA146UA-ND.
Send this link via E-Mail
Help With This Screen