Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHND
CONN EDGECARD 72POS .050 DIP SLD - ABB36DHND - Connectors
| Digi-Key Part Number | ABB36DHND-ND |
10 |
13.65000 |
Extended Price
136.50 |
| Manufacturer Part Number | ABB36DHND | |||
| Description | CONN EDGECARD 72POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB36DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB36DHND ABB36DHND |
ABB36DHND Specification Sheet
CONN EDGECARD 72POS .050 DIP SLD - ABB36DHND (ABB36DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHND
Order 'conn edgecard 72pos .050 dip sld - ABB36DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHHD
Order 'conn edgecard 72pos .050 dip sld - ABB36DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB36DHHN
Order 'conn edgecard 72pos .050 dip sld - ABB36DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB36DHHR
Order 'conn edgecard 72pos .050 dip sld - ABB36DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHHT
Order 'conn edgecard 72pos .050 dip sld - ABB36DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHLD
Order 'conn edgecard 72pos .050 dip sld - ABB36DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB36DHLN
Order 'conn edgecard 72pos .050 dip sld - ABB36DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB36DHLR
Order 'conn edgecard 72pos .050 dip sld - ABB36DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHLT
Order 'conn edgecard 72pos .050 dip sld - ABB36DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB36DHNN
Order 'conn edgecard 72pos .050 dip sld - ABB36DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB36DHNR
Order 'conn edgecard 72pos .050 dip sld - ABB36DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHNT
Order 'conn edgecard 72pos .050 dip sld - ABB36DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB36DHHD
Order 'conn edgecard 72pos .050 dip sld - ACB36DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB36DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB36DHHN
Order 'conn edgecard 72pos .050 dip sld - ACB36DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB36DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB36DHHR
Order 'conn edgecard 72pos .050 dip sld - ACB36DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB36DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB36DHND
Send this link via E-Mail
Help With This Screen
