IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVTG4
| Digi-Key Part Number | OPA693IDBVTG4-ND |
250 |
1.83540 |
Extended Price
458.85 |
| Manufacturer Part Number | OPA693IDBVTG4 | |||
| Description | IC VIDEO BUFFER AMP SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA693IDBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 1.4GHz |
| Slew Rate | 2500 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 120mA |
| Current - Output/Channel | 13mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA693IDBVTG4 OPA693IDBVTG4 |
OPA693IDBVTG4 Specification Sheet
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVTG4 (OPA693IDBVTG4-ND)
Related parts:IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVTG4
Order 'ic video buffer amp sot23-6 - OPA693IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVTG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVR
Order 'ic video buffer amp sot23-6 - OPA692IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVR-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVRG4
Order 'ic video buffer amp sot23-6 - OPA692IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVRG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVTG4
Order 'ic video buffer amp sot23-6 - OPA692IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVTG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVR
Order 'ic video buffer amp sot23-6 - OPA693IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVR-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA693IDBVRG4
Order 'ic video buffer amp sot23-6 - OPA693IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDBVRG4-ND.
IC 350MHZ CASCADABLE AMP SOT23-6 - THS9001DBVT
Order 'ic 350mhz cascadable amp sot23-6 - THS9001DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16645-1-ND.
IC 350MHZ CASCADABLE AMP SOT23-6 - THS9001DBVT
Order 'ic 350mhz cascadable amp sot23-6 - THS9001DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16645-2-ND.
IC VCO BUFFER AMP SOT23-6 - MAX2472EUT+T
Order 'ic vco buffer amp sot23-6 - MAX2472EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2472EUT+T-ND.
IC ULTR-LN WB VFB OP AMP SOT23-6 - OPA847IDBVT
Order 'ic ultr-ln wb vfb op amp sot23-6 - OPA847IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15172-1-ND.
IC ULTR-LN WB VFB OP AMP SOT23-6 - OPA847IDBVT
Order 'ic ultr-ln wb vfb op amp sot23-6 - OPA847IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15172-2-ND.
IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT
Order 'ic wdbnd video buff amp sot23-6 - OPA692IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15364-1-ND.
IC WDBND VIDEO BUFF AMP SOT23-6 - OPA692IDBVT
Order 'ic wdbnd video buff amp sot23-6 - OPA692IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15364-2-ND.
IC SINGLE LP R-R OP AMP SOT23-6 - TLV2470CDBVR
Order 'ic single lp r-r op amp sot23-6 - TLV2470CDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7495-1-ND.
IC SINGLE LP R-R OP AMP SOT23-6 - TLV2470CDBVR
Order 'ic single lp r-r op amp sot23-6 - TLV2470CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7495-2-ND.
Send this link via E-Mail
Help With This Screen