IC OPAMP CURR-FDBK 8-SOIC - OPA691IDRG4
| Digi-Key Part Number | OPA691IDRG4-ND |
2500 |
1.73880 |
Extended Price
4347.00 |
| Manufacturer Part Number | OPA691IDRG4 | |||
| Description | IC OPAMP CURR-FDBK 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA691IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2100 V/µs |
| Gain Bandwidth Product | 2GHz |
| Current - Supply | 5.1mA |
| Current - Output/Channel | 190mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 280MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA691IDRG4 OPA691IDRG4 |
OPA691IDRG4 Specification Sheet
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDRG4 (OPA691IDRG4-ND)
Related parts:IC OPAMP CURR-FDBK 8-SOIC - OPA691IDRG4
Order 'ic opamp curr-fdbk 8-soic - OPA691IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDRG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDG4
Order 'ic opamp curr-fdbk 8-soic - OPA691IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDR
Order 'ic opamp curr-fdbk 8-soic - OPA691IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDR-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA695IDG4
Order 'ic opamp curr-fdbk 8-soic - OPA695IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA695IDR
Order 'ic opamp curr-fdbk 8-soic - OPA695IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDR-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA695IDRG4
Order 'ic opamp curr-fdbk 8-soic - OPA695IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDRG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA356AIDG4
Order 'ic opamp volt-fdbk 8-soic - OPA356AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA356AIDR
Order 'ic opamp volt-fdbk 8-soic - OPA356AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA690IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDR
Order 'ic opamp volt-fdbk 8-soic - OPA690IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDRG4
Order 'ic opamp volt-fdbk 8-soic - OPA690IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDRG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA842IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDR
Order 'ic opamp volt-fdbk 8-soic - OPA842IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDRG4
Order 'ic opamp volt-fdbk 8-soic - OPA842IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDRG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA843IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA843IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDG4-ND.
Send this link via E-Mail
Help With This Screen