IC OPAMP CURR-FDBK SOT23-6 - OPA691IDBVR
| Digi-Key Part Number | OPA691IDBVR-ND |
3000 |
1.73880 |
Extended Price
5216.40 |
| Manufacturer Part Number | OPA691IDBVR | |||
| Description | IC OPAMP CURR-FDBK SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA691IDBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 2100 V/µs |
| Gain Bandwidth Product | 280MHz |
| Current - Supply | 5.1mA |
| Current - Output/Channel | 190mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA691IDBVR OPA691IDBVR |
OPA691IDBVR Specification Sheet
IC OPAMP CURR-FDBK SOT23-6 - OPA691IDBVR (OPA691IDBVR-ND)
Related parts:IC OPAMP CURR-FDBK SOT23-6 - OPA691IDBVR
Order 'ic opamp curr-fdbk sot23-6 - OPA691IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDBVR-ND.
IC OPAMP CURR-FDBK SOT23-6 - OPA691IDBVRG4
Order 'ic opamp curr-fdbk sot23-6 - OPA691IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDBVRG4-ND.
IC OPAMP CURR-FDBK SOT23-6 - OPA691IDBVTG4
Order 'ic opamp curr-fdbk sot23-6 - OPA691IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDBVTG4-ND.
IC OPAMP CURR-FDBK SOT23-6 - OPA695IDBVR
Order 'ic opamp curr-fdbk sot23-6 - OPA695IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDBVR-ND.
IC OPAMP CURR-FDBK SOT23-6 - OPA695IDBVRG4
Order 'ic opamp curr-fdbk sot23-6 - OPA695IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDBVRG4-ND.
IC OPAMP CURR-FDBK SOT23-6 - OPA695IDBVTG4
Order 'ic opamp curr-fdbk sot23-6 - OPA695IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDBVTG4-ND.
IC OPAMP CURR-FEEDBACK SOT23-6 - OPA695IDBVT
Order 'ic opamp curr-feedback sot23-6 - OPA695IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16854-1-ND.
IC OPAMP CURR-FEEDBACK SOT23-6 - OPA695IDBVT
Order 'ic opamp curr-feedback sot23-6 - OPA695IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16854-2-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVR
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVR-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVRG4
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVRG4-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVTG4
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVTG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVR
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVR-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVRG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVRG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVTG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVTG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA684IDBVR
Order 'ic opamp curr-fdbk lp sot23-6 - OPA684IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDBVR-ND.
Send this link via E-Mail
Help With This Screen