IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA690IDG4-ND |
200 |
1.79200 |
Extended Price
358.40 |
| Manufacturer Part Number | OPA690IDG4 | |||
| Description | IC OPAMP VOLT-FDBK 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA690IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1800 V/µs |
| Gain Bandwidth Product | 300MHz |
| Current - Supply | 5.5mA |
| Current - Output/Channel | 190mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA690IDG4 OPA690IDG4 |
OPA690IDG4 Specification Sheet
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDG4 (OPA690IDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA690IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA356AIDG4
Order 'ic opamp volt-fdbk 8-soic - OPA356AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA356AIDR
Order 'ic opamp volt-fdbk 8-soic - OPA356AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDR
Order 'ic opamp volt-fdbk 8-soic - OPA690IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA690IDRG4
Order 'ic opamp volt-fdbk 8-soic - OPA690IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDRG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA842IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDR
Order 'ic opamp volt-fdbk 8-soic - OPA842IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA842IDRG4
Order 'ic opamp volt-fdbk 8-soic - OPA842IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDRG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA843IDG4
Order 'ic opamp volt-fdbk 8-soic - OPA843IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDG4-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA843IDR
Order 'ic opamp volt-fdbk 8-soic - OPA843IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDR-ND.
IC OPAMP VOLT-FDBK 8-SOIC - OPA843IDRG4
Order 'ic opamp volt-fdbk 8-soic - OPA843IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDRG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDG4
Order 'ic opamp curr-fdbk 8-soic - OPA691IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDR
Order 'ic opamp curr-fdbk 8-soic - OPA691IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDR-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA691IDRG4
Order 'ic opamp curr-fdbk 8-soic - OPA691IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA691IDRG4-ND.
IC OPAMP CURR-FDBK 8-SOIC - OPA695IDG4
Order 'ic opamp curr-fdbk 8-soic - OPA695IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA695IDG4-ND.
Send this link via E-Mail
Help With This Screen