IC OPAMP CURR-FDBK LP 8-SOIC - OPA683IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA683IDR-ND |
2500 |
1.43640 |
Extended Price
3591.00 |
| Manufacturer Part Number | OPA683IDR | |||
| Description | IC OPAMP CURR-FDBK LP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA683IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 540 V/µs |
| Gain Bandwidth Product | 1.44GHz |
| Current - Supply | 940µA |
| Current - Output/Channel | 150mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 200MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA683IDR OPA683IDR |
OPA683IDR Specification Sheet
IC OPAMP CURR-FDBK LP 8-SOIC - OPA683IDR (OPA683IDR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP CURR-FDBK LP 8-SOIC - OPA683IDR
Order 'ic opamp curr-fdbk lp 8-soic - OPA683IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDR-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA683IDG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA683IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDG4-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA683IDRG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA683IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDRG4-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA684IDG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA684IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDG4-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA684IDR
Order 'ic opamp curr-fdbk lp 8-soic - OPA684IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDR-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA684IDRG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA684IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDRG4-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA694IDG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA694IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDG4-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA694IDR
Order 'ic opamp curr-fdbk lp 8-soic - OPA694IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDR-ND.
IC OPAMP CURR-FDBK LP 8-SOIC - OPA694IDRG4
Order 'ic opamp curr-fdbk lp 8-soic - OPA694IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA694IDRG4-ND.
IC OPAMP CURR-FDBK WDBAND 8-SOIC - OPA694ID
Order 'ic opamp curr-fdbk wdband 8-soic - OPA694ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17507-5-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2683IDR
Order 'ic opamp curr-fdbk dual 8-soic - OPA2683IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2683IDR-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2683IDRG4
Order 'ic opamp curr-fdbk dual 8-soic - OPA2683IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2683IDRG4-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2684IDR
Order 'ic opamp curr-fdbk dual 8-soic - OPA2684IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2684IDR-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2684IDRG4
Order 'ic opamp curr-fdbk dual 8-soic - OPA2684IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2684IDRG4-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2691IDG4
Order 'ic opamp curr-fdbk dual 8-soic - OPA2691IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2691IDG4-ND.
Send this link via E-Mail
Help With This Screen