IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA656U/2K5G4-ND |
2500 |
4.21600 |
Extended Price
10540.00 |
| Manufacturer Part Number | OPA656U/2K5G4 | |||
| Description | IC OPAMP VOLT-FDBK FET-IN 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA656U/2K5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 290 V/µs |
| Gain Bandwidth Product | 230MHz |
| Current - Supply | 14mA |
| Current - Output/Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 8 V ~ 12 V, ±4 V ~ 6 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 500MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA656U 2K5G4 OPA656U2K5G4 |
OPA656U/2K5G4 Specification Sheet
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5G4 (OPA656U/2K5G4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5G4
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656U/2K5G4-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656U/2K5-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UA/2K5G4
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UA/2K5G4-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656UG4
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656UG4-ND.
IC OPAMP V-FDBK FET-IN 8-SOIC - OPA657U/2K5G4
Order 'ic opamp v-fdbk fet-in 8-soic - OPA657U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA657U/2K5G4-ND.
IC OPAMP VOLT-FDBK W/SD 14-SOIC - OPA3355UA/2K5G4
Order 'ic opamp volt-fdbk w/sd 14-soic - OPA3355UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3355UA/2K5G4-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UA/2K5
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UA/2K5-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UAG4
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UAG4-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAG3
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDAG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDAG3-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAR
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDAR-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDARG3
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDARG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDARG3-ND.
IC OPAMP V-FDBK FET-IN 8-SOIC - OPA657U/2K5
Order 'ic opamp v-fdbk fet-in 8-soic - OPA657U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA657U/2K5-ND.
IC OPAMP V-FDBK FET-IN 8-SOIC - OPA657UG4
Order 'ic opamp v-fdbk fet-in 8-soic - OPA657UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA657UG4-ND.
IC OPAMP VOLT-FDBK HI SPD 8-SOIC - AD8099ARD
Order 'ic opamp volt-fdbk hi spd 8-soic - AD8099ARD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ARD-ND.
IC OPAMP VOLT-FDBK HI SPD 8-SOIC - AD8099ARDZ
Order 'ic opamp volt-fdbk hi spd 8-soic - AD8099ARDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ARDZ-ND.
Send this link via E-Mail
Help With This Screen