IC PREC OPAMP DIFET HS 8-DIP - OPA627BPG4
| Digi-Key Part Number | OPA627BPG4-ND |
50 |
23.07500 |
Extended Price
1153.75 |
| Manufacturer Part Number | OPA627BPG4 | |||
| Description | IC PREC OPAMP DIFET HS 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA627BPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-DIP |
| Slew Rate | 55 V/µs |
| Gain Bandwidth Product | 16MHz |
| Current - Supply | 7mA |
| Current - Output/Channel | 45mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| Series | Difet® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA627BPG4 OPA627BPG4 |
OPA627BPG4 Specification Sheet
IC PREC OPAMP DIFET HS 8-DIP - OPA627BPG4 (OPA627BPG4-ND)
Related parts:IC PREC OPAMP DIFET HS 8-DIP - OPA627BPG4
Order 'ic prec opamp difet hs 8-dip - OPA627BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627BPG4-ND.
IC PREC OPAMP DIFET HS 8-DIP - OPA627APG4
Order 'ic prec opamp difet hs 8-dip - OPA627APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627APG4-ND.
IC PREC OPAMP DIFET HS 8-DIP - OPA637APG4
Order 'ic prec opamp difet hs 8-dip - OPA637APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637APG4-ND.
IC PREC OPAMP DIFET HS 8-DIP - OPA637BPG4
Order 'ic prec opamp difet hs 8-dip - OPA637BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637BPG4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA627AU/2K5E4
Order 'ic prec opamp difet hs 8-soic - OPA627AU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU/2K5E4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA627AUE4
Order 'ic prec opamp difet hs 8-soic - OPA627AUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AUE4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AU/2K5E4
Order 'ic prec opamp difet hs 8-soic - OPA637AU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU/2K5E4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AUE4
Order 'ic prec opamp difet hs 8-soic - OPA637AUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AUE4-ND.
IC PREC OPAMP DIFET HS 8-SOIC - OPA637AUG4
Order 'ic prec opamp difet hs 8-soic - OPA637AUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AUG4-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711CN
Order 'ic prec opamp bifet hs 8-dip - AD711CN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711CN-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711JN
Order 'ic prec opamp bifet hs 8-dip - AD711JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711JN-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711JNZ
Order 'ic prec opamp bifet hs 8-dip - AD711JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711JNZ-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711KN
Order 'ic prec opamp bifet hs 8-dip - AD711KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711KN-ND.
IC PREC OPAMP BIFET HS 8-DIP - AD711KNZ
Order 'ic prec opamp bifet hs 8-dip - AD711KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711KNZ-ND.
IC EXCAL PREC OPAMP LN HS 8-SOIC - TLE2141MDREP
Order 'ic excal prec opamp ln hs 8-soic - TLE2141MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23473-2-ND.
Send this link via E-Mail
Help With This Screen