IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDAG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA445ADDAG4-ND |
100 |
6.41250 |
Extended Price
641.25 |
| Manufacturer Part Number | OPA445ADDAG4 | |||
| Description | IC OPAMP FET-IN HI-VOLT 8-HSOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA445ADDAG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-HSOIC (3.9mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 4.2mA |
| Current - Output/Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 20 V ~ 90 V, ±10 V ~ 45 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA445ADDAG4 OPA445ADDAG4 |
OPA445ADDAG4 Specification Sheet
IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDAG4 (OPA445ADDAG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDAG4
Order 'ic opamp fet-in hi-volt 8-hsoic - OPA445ADDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDAG4-ND.
IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDA
Order 'ic opamp fet-in hi-volt 8-hsoic - OPA445ADDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20722-5-ND.
IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDAR
Order 'ic opamp fet-in hi-volt 8-hsoic - OPA445ADDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDAR-ND.
IC OPAMP FET-IN HI-VOLT 8-HSOIC - OPA445ADDARG4
Order 'ic opamp fet-in hi-volt 8-hsoic - OPA445ADDARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445ADDARG4-ND.
IC OPAMP FET-IN HI-VOLT 8-DIP - OPA445APG4
Order 'ic opamp fet-in hi-volt 8-dip - OPA445APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445APG4-ND.
IC OPAMP FET-IN HI-VOLT 8-SOIC - OPA445AUG4
Order 'ic opamp fet-in hi-volt 8-soic - OPA445AUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AUG4-ND.
IC OPAMP FET-IN HI-VOLT 8-SOIC - THS4631DDAR
Order 'ic opamp fet-in hi-volt 8-soic - THS4631DDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DDAR-ND.
IC OPAMP FET-IN HI-VOLT 8-SOIC - THS4631DE4
Order 'ic opamp fet-in hi-volt 8-soic - THS4631DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DE4-ND.
IC OPAMP FET-IN HI-VOLT 8-SOIC - THS4631DR
Order 'ic opamp fet-in hi-volt 8-soic - THS4631DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DR-ND.
IC OPAMP FET-IN HI-VOLT 8-SOIC - THS4631DRE4
Order 'ic opamp fet-in hi-volt 8-soic - THS4631DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DRE4-ND.
IC OPAMP FET-IN HI-VOLT 8-MSOP - THS4631DGNG4
Order 'ic opamp fet-in hi-volt 8-msop - THS4631DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DGNG4-ND.
IC OPAMP FET-IN HI-VOLT 8-MSOP - THS4631DGNR
Order 'ic opamp fet-in hi-volt 8-msop - THS4631DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DGNR-ND.
IC OPAMP FET-IN HI-VOLT 8-MSOP - THS4631DGNRG4
Order 'ic opamp fet-in hi-volt 8-msop - THS4631DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4631DGNRG4-ND.
IC OPAMP HI-OUT LOW-VOLT 8-SOIC - TLV4110ID
Order 'ic opamp hi-out low-volt 8-soic - TLV4110ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10712-5-ND.
IC OPAMP FET-IN DUAL GP 8-SOIC - OPA2131UA/2K5E4
Order 'ic opamp fet-in dual gp 8-soic - OPA2131UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UA/2K5E4-ND.
Send this link via E-Mail
Help With This Screen