IC OPAMP RRIO 1.7V QUAD 14-TSSOP - OPA4364AIPWTG4
| Digi-Key Part Number | OPA4364AIPWTG4-ND |
250 |
2.06152 |
Extended Price
515.38 |
| Manufacturer Part Number | OPA4364AIPWTG4 | |||
| Description | IC OPAMP RRIO 1.7V QUAD 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4364AIPWTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-TSSOP |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 7MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4364AIPWTG4 OPA4364AIPWTG4 |
OPA4364AIPWTG4 Specification Sheet
IC OPAMP RRIO 1.7V QUAD 14-TSSOP - OPA4364AIPWTG4 (OPA4364AIPWTG4-ND)
Related parts:IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AQPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16953-1-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AQPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16953-2-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AQPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16953-6-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274QPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16955-1-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274QPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16955-2-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274QPWRQ1
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16955-6-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AMPWREP
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21250-1-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AMPWREP
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21250-2-ND.
IC OPAMP R-R CMOS QUAD 14-TSSOP - TLC2274AMPWREP
Order 'ic opamp r-r cmos quad 14-tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21250-6-ND.
IC OPAMP RRIO 1.7V QUAD 14-TSSOP - OPA4364AIPWTG4
Order 'ic opamp rrio 1.7v quad 14-tssop - OPA4364AIPWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4364AIPWTG4-ND.
IC R/R OP AMP QUAD 14-TSSOP - TLC2264AIPWR
Order 'ic r/r op amp quad 14-tssop - TLC2264AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13504-1-ND.
IC R/R OP AMP QUAD 14-TSSOP - TLC2264AIPWR
Order 'ic r/r op amp quad 14-tssop - TLC2264AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13504-2-ND.
IC R/R OP AMP QUAD 14-TSSOP - TLC2264AIPWR
Order 'ic r/r op amp quad 14-tssop - TLC2264AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13504-6-ND.
IC OPAMP R-R CMOS QUAD 14-SOIC - TLC2274AQDRQ1
Order 'ic opamp r-r cmos quad 14-soic - TLC2274AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16952-1-ND.
IC OPAMP R-R CMOS QUAD 14-SOIC - TLC2274AQDRQ1
Order 'ic opamp r-r cmos quad 14-soic - TLC2274AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16952-2-ND.
Send this link via E-Mail
Help With This Screen