IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA4354AIPWTG4-ND |
250 |
2.39400 |
Extended Price
598.50 |
| Manufacturer Part Number | OPA4354AIPWTG4 | |||
| Description | IC OPAMP VFB R-R 100MHZ 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4354AIPWTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 150 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 4.9mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 250MHz |
| Current - Input Bias | 3pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4354AIPWTG4 OPA4354AIPWTG4 |
OPA4354AIPWTG4 Specification Sheet
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWTG4 (OPA4354AIPWTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWTG4
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AIPWTG4-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12644-1-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12644-2-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12644-6-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWRG4
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AIPWRG4-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWT
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AIPWT-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12642-1-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12642-2-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12642-6-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12643-1-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12643-2-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12643-6-ND.
IC OPAMP VFB R-R 100MHZ SOT23-6 - OPA357AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-6 - OPA357AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13009-1-ND.
IC OPAMP VFB R-R 100MHZ SOT23-6 - OPA357AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-6 - OPA357AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13009-2-ND.
IC OPAMP VFB R-R 100MHZ SOT23-5 - OPA354AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-5 - OPA354AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13033-1-ND.
Send this link via E-Mail
Help With This Screen
