IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.9mA 4 OPA4354AIDG4
| Digi-Key Part Number | OPA4354AIDG4-ND |
150 |
2.52000 |
Extended Price
378.00 |
| Manufacturer Part Number | OPA4354AIDG4 | |||
| Description | IC OPAMP VFB R-R 100MHZ 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4354AIDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 150 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 4.9mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 250MHz |
| Current - Input Bias | 3pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4354AIDG4 OPA4354AIDG4 |
OPA4354AIDG4 Specification Sheet
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDG4 (OPA4354AIDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.9mA 4 OPA4354AIDG4IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDG4
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AIDG4-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12643-1-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12643-2-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDR
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12643-6-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AID
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AID-ND.
IC OPAMP VFB R-R 100MHZ 14SOIC - OPA4354AIDRG4
Order 'ic opamp vfb r-r 100mhz 14soic - OPA4354AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4354AIDRG4-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12642-1-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12642-2-ND.
IC OPAMP VFB R-R 100MHZ 8MSOP - OPA2354AIDGKR
Order 'ic opamp vfb r-r 100mhz 8msop - OPA2354AIDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12642-6-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12644-1-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12644-2-ND.
IC OPAMP VFB R-R 100MHZ 14TSSOP - OPA4354AIPWR
Order 'ic opamp vfb r-r 100mhz 14tssop - OPA4354AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12644-6-ND.
IC OPAMP VFB R-R 100MHZ SOT23-6 - OPA357AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-6 - OPA357AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13009-1-ND.
IC OPAMP VFB R-R 100MHZ SOT23-6 - OPA357AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-6 - OPA357AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13009-2-ND.
IC OPAMP VFB R-R 100MHZ SOT23-5 - OPA354AIDBVT
Order 'ic opamp vfb r-r 100mhz sot23-5 - OPA354AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13033-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.9mA 4 OPA4354AIDG4
Send this link via E-Mail
Help With This Screen
