IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4251PAG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA4251PAG4-ND |
50 |
6.98260 |
Extended Price
349.13 |
| Manufacturer Part Number | OPA4251PAG4 | |||
| Description | IC OPAMP GP R-R 35KHZ QUAD 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4251PAG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 0.01 V/µs |
| Gain Bandwidth Product | 35kHz |
| Current - Supply | 27µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 4nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4251PAG4 OPA4251PAG4 |
OPA4251PAG4 Specification Sheet
IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4251PAG4 (OPA4251PAG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4251PAG4
Order 'ic opamp gp r-r 35khz quad 14dip - OPA4251PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251PAG4-ND.
IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4241PA
Order 'ic opamp gp r-r 35khz quad 14dip - OPA4241PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241PA-ND.
IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4251PA
Order 'ic opamp gp r-r 35khz quad 14dip - OPA4251PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251PA-ND.
IC OPAMP GP R-R 35KHZ QUAD 14DIP - OPA4241PAG4
Order 'ic opamp gp r-r 35khz quad 14dip - OPA4241PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241PAG4-ND.
IC OPAMP GP R-R 3MHZ QUAD 14DIP - TLV2374IN
Order 'ic opamp gp r-r 3mhz quad 14dip - TLV2374IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12221-5-ND.
IC OPAMP GP R-R 3MHZ QUAD 14DIP - TLV274IN
Order 'ic opamp gp r-r 3mhz quad 14dip - TLV274IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14379-5-ND.
IC OPAMP GP R-R 1MHZ QUAD 14DIP - OPA4342PA
Order 'ic opamp gp r-r 1mhz quad 14dip - OPA4342PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4342PA-ND.
IC OPAMP GP R-R 1MHZ QUAD 14DIP - OPA4344PA
Order 'ic opamp gp r-r 1mhz quad 14dip - OPA4344PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4344PA-ND.
IC OPAMP GP R-R 1MHZ QUAD 14DIP - OPA4342PAG4
Order 'ic opamp gp r-r 1mhz quad 14dip - OPA4342PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4342PAG4-ND.
IC OPAMP GP R-R 1MHZ QUAD 14DIP - OPA4344PAG4
Order 'ic opamp gp r-r 1mhz quad 14dip - OPA4344PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4344PAG4-ND.
IC OPAMP GP R-R 12MHZ QUAD 14DIP - TL974IN
Order 'ic opamp gp r-r 12mhz quad 14dip - TL974IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL974IN-ND.
IC OPAMP GP R-R 12MHZ QUAD 14DIP - TL974INE4
Order 'ic opamp gp r-r 12mhz quad 14dip - TL974INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL974INE4-ND.
IC OPAMP GP R-R 3MHZ QUAD 14DIP - TLV2374INE4
Order 'ic opamp gp r-r 3mhz quad 14dip - TLV2374INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2374INE4-ND.
IC OPAMP GP R-R 3MHZ QUAD 14DIP - TLV274INE4
Order 'ic opamp gp r-r 3mhz quad 14dip - TLV274INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV274INE4-ND.
IC OPAMP GP R-R 35KHZ DUAL 8DIP - OPA2241PA
Order 'ic opamp gp r-r 35khz dual 8dip - OPA2241PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2241PA-ND.
Send this link via E-Mail
Help With This Screen
