CONN CARD EXTEND 70POS .050" - ABB35DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB35DHRR
| Digi-Key Part Number | ABB35DHRR-ND |
10 |
14.10000 |
Extended Price
141.00 |
| Manufacturer Part Number | ABB35DHRR | |||
| Description | CONN CARD EXTEND 70POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB35DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB35DHRR ABB35DHRR |
ABB35DHRR Specification Sheet
CONN CARD EXTEND 70POS .050" - ABB35DHRR (ABB35DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB35DHRRCONN CARD EXTEND 70POS .050" - ABB35DHRR
Order 'conn card extend 70pos .050" - ABB35DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHRR-ND.
CONN CARD EXTEND 70POS .050" - ABB35DHRD
Order 'conn card extend 70pos .050" - ABB35DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHRD-ND.
CONN CARD EXTEND 70POS .050" - ABB35DHRN
Order 'conn card extend 70pos .050" - ABB35DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHRN-ND.
CONN CARD EXTEND 70POS .050" - ABB35DHRT
Order 'conn card extend 70pos .050" - ABB35DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHRT-ND.
CONN CARD EXTEND 70POS .050" - ACB35DHRN
Order 'conn card extend 70pos .050" - ACB35DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHRN-ND.
CONN CARD EXTEND 70POS .050" - ACB35DHRR
Order 'conn card extend 70pos .050" - ACB35DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHRR-ND.
CONN CARD EXTEND 70POS .050" - ACB35DHRT
Order 'conn card extend 70pos .050" - ACB35DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHRT-ND.
CONN CARD EXTEND 70POS .050" SLD - GBB35DHRD
Order 'conn card extend 70pos .050" sld - GBB35DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHRD-ND.
CONN CARD EXTEND 70POS .050" SLD - GBB35DHRN
Order 'conn card extend 70pos .050" sld - GBB35DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHRN-ND.
CONN CARD EXTEND 70POS .050" SLD - GBB35DHRR
Order 'conn card extend 70pos .050" sld - GBB35DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHRR-ND.
CONN CARD EXTEND 70POS .050" SLD - GBB35DHRT
Order 'conn card extend 70pos .050" sld - GBB35DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHRT-ND.
CONN CARD EXTEND 70POS .050" SLD - GCB35DHRD
Order 'conn card extend 70pos .050" sld - GCB35DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB35DHRD-ND.
CONN CARD EXTEND 70POS .050" SLD - GCB35DHRN
Order 'conn card extend 70pos .050" sld - GCB35DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB35DHRN-ND.
CONN CARD EXTEND 70POS .050" SLD - GCB35DHRR
Order 'conn card extend 70pos .050" sld - GCB35DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB35DHRR-ND.
CONN CARD EXTEND 70POS .050" SLD - GCB35DHRT
Order 'conn card extend 70pos .050" sld - GCB35DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB35DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB35DHRR
Send this link via E-Mail
Help With This Screen
