IC OPAMP RRIO LOW-PWR 8-SOIC - OPA374AIDR
| Digi-Key Part Number | OPA374AIDR-ND |
2500 |
.46800 |
Extended Price
1170.00 |
| Manufacturer Part Number | OPA374AIDR | |||
| Description | IC OPAMP RRIO LOW-PWR 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA374AIDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 6.5MHz |
| Current - Supply | 585µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 5.5 V, ±1.15 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA374AIDR OPA374AIDR |
OPA374AIDR Specification Sheet
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA374AIDR (OPA374AIDR-ND)
Related parts :IC OPAMP RRIO LOW-PWR 8-SOIC - OPA374AIDR
Order 'ic opamp rrio low-pwr 8-soic - OPA374AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA374AIDR-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA348AIDG4
Order 'ic opamp rrio low-pwr 8-soic - OPA348AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDG4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA348AIDR
Order 'ic opamp rrio low-pwr 8-soic - OPA348AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDR-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA348AIDRG4
Order 'ic opamp rrio low-pwr 8-soic - OPA348AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDRG4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA349UA/2K5
Order 'ic opamp rrio low-pwr 8-soic - OPA349UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349UA/2K5-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA349UA/2K5G4
Order 'ic opamp rrio low-pwr 8-soic - OPA349UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349UA/2K5G4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA349UAG4
Order 'ic opamp rrio low-pwr 8-soic - OPA349UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349UAG4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA373AIDR
Order 'ic opamp rrio low-pwr 8-soic - OPA373AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA373AIDR-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA373AIDRG4
Order 'ic opamp rrio low-pwr 8-soic - OPA373AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA373AIDRG4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA374AIDG4
Order 'ic opamp rrio low-pwr 8-soic - OPA374AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA374AIDG4-ND.
IC OPAMP RRIO LOW-PWR 8-SOIC - OPA374AIDRG4
Order 'ic opamp rrio low-pwr 8-soic - OPA374AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA374AIDRG4-ND.
IC OPAMP DUAL LOW PWR 8-SOIC - OPA2830ID
Order 'ic opamp dual low pwr 8-soic - OPA2830ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17957-5-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CD
Order 'ic opamp dual low-pwr 8-soic - TL022CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CD-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDE4
Order 'ic opamp dual low-pwr 8-soic - TL022CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDR
Order 'ic opamp dual low-pwr 8-soic - TL022CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDR-ND.
Send this link via E-Mail
Help With This Screen