Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHNT
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNT - Connectors
| Digi-Key Part Number | ABB35DHNT-ND |
10 |
14.49000 |
Extended Price
144.90 |
| Manufacturer Part Number | ABB35DHNT | |||
| Description | CONN EDGECARD 70POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB35DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB35DHNT ABB35DHNT |
ABB35DHNT Specification Sheet
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNT (ABB35DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHNT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHHD
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB35DHHN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHHR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHHT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHLD
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB35DHLN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHLR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHLT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHND
Order 'conn edgecard 70pos .050 dip sld - ABB35DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB35DHNN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHNR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB35DHHN
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB35DHHR
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB35DHHT
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHNT
Send this link via E-Mail
Help With This Screen
