CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHNR
| Digi-Key Part Number | ABB35DHNR-ND |
10 |
14.41500 |
Extended Price
144.15 |
| Manufacturer Part Number | ABB35DHNR | |||
| Description | CONN EDGECARD 70POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB35DHNR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB35DHNR ABB35DHNR |
ABB35DHNR Specification Sheet
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNR (ABB35DHNR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHNRCONN EDGECARD 70POS .050 DIP SLD - ABB35DHNR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNR-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHHD
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHD-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHHN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHN-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHHR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHR-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHHT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHHT-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHLD
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLD-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHLN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLN-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHLR
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLR-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHLT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHLT-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHND
Order 'conn edgecard 70pos .050 dip sld - ABB35DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHND-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNN
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNN-ND.
CONN EDGECARD 70POS .050 DIP SLD - ABB35DHNT
Order 'conn edgecard 70pos .050 dip sld - ABB35DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHNT-ND.
CONN EDGECARD 70POS .050 DIP SLD - ACB35DHHN
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHN-ND.
CONN EDGECARD 70POS .050 DIP SLD - ACB35DHHR
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHR-ND.
CONN EDGECARD 70POS .050 DIP SLD - ACB35DHHT
Order 'conn edgecard 70pos .050 dip sld - ACB35DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB35DHHT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHNR
Send this link via E-Mail
Help With This Screen
