IC OPAMP RRIO 1.8V H-P 8-SOIC - OPA363AIDR
| Digi-Key Part Number | OPA363AIDR-ND |
2500 |
.76800 |
Extended Price
1920.00 |
| Manufacturer Part Number | OPA363AIDR | |||
| Description | IC OPAMP RRIO 1.8V H-P 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA363AIDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 7MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA363AIDR OPA363AIDR |
OPA363AIDR Specification Sheet
IC OPAMP RRIO 1.8V H-P 8-SOIC - OPA363AIDR (OPA363AIDR-ND)
Related parts:IC OPAMP DUAL R-R I/O 8-SOIC - OPA2379AID
Order 'ic opamp dual r-r i/o 8-soic - OPA2379AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19412-5-ND.
IC OPAMP 1.8V R-R I/O 8-SOIC - OPA379AID
Order 'ic opamp 1.8v r-r i/o 8-soic - OPA379AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19414-5-ND.
IC OPAMP SNGL R-R I/O 8-SOIC - OPA349UA
Order 'ic opamp sngl r-r i/o 8-soic - OPA349UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19956-5-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDG4-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDR
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDR-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDRG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDRG4-ND.
IC OPAMP R-R IN LOW NOISE 8-SOIC - OPA376AID
Order 'ic opamp r-r in low noise 8-soic - OPA376AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22190-5-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4221DR
Order 'ic opamp r-r out h-s 8-soic - THS4221DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4221DR-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4221DRG4
Order 'ic opamp r-r out h-s 8-soic - THS4221DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4221DRG4-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4222DG4
Order 'ic opamp r-r out h-s 8-soic - THS4222DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4222DG4-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4222DR
Order 'ic opamp r-r out h-s 8-soic - THS4222DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4222DR-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4222DRG4
Order 'ic opamp r-r out h-s 8-soic - THS4222DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4222DRG4-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4225DG4
Order 'ic opamp r-r out h-s 8-soic - THS4225DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4225DG4-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4225DR
Order 'ic opamp r-r out h-s 8-soic - THS4225DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4225DR-ND.
IC OPAMP R-R OUT H-S 8-SOIC - THS4225DRG4
Order 'ic opamp r-r out h-s 8-soic - THS4225DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4225DRG4-ND.
Send this link via E-Mail
Help With This Screen