IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363AIDBVRG4
| Digi-Key Part Number | OPA363AIDBVRG4-ND |
3000 |
.76800 |
Extended Price
2304.00 |
| Manufacturer Part Number | OPA363AIDBVRG4 | |||
| Description | IC OPAMP RRIO 1.8V H-P SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA363AIDBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 7MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 85mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA363AIDBVRG4 OPA363AIDBVRG4 |
OPA363AIDBVRG4 Specification Sheet
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363AIDBVRG4 (OPA363AIDBVRG4-ND)
Related parts :IC OPAMP LP R/R W/SHUTDN SOT23-6 - TLV2620IDBVT
Order 'ic opamp lp r/r w/shutdn sot23-6 - TLV2620IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15332-5-ND.
IC OPAMP RR I/O HI-CMRR SOT23-6 - OPA363IDBVR
Order 'ic opamp rr i/o hi-cmrr sot23-6 - OPA363IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16727-1-ND.
IC OPAMP RR I/O HI-CMRR SOT23-6 - OPA363IDBVR
Order 'ic opamp rr i/o hi-cmrr sot23-6 - OPA363IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16727-2-ND.
IC OPAMP SINGLE R-R I/O SOT23-6 - LMV711IDBVRE4
Order 'ic opamp single r-r i/o sot23-6 - LMV711IDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV711IDBVRE4-ND.
IC OPAMP RR I/O HI-CMRR SOT23-6 - OPA363IDBVR
Order 'ic opamp rr i/o hi-cmrr sot23-6 - OPA363IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16727-6-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363AIDBVRG4
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA363AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA363AIDBVRG4-ND.
IC OPAMP RRIO SNGL 2.3V SOT23-6 - OPA373AIDBVT
Order 'ic opamp rrio sngl 2.3v sot23-6 - OPA373AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15763-1-ND.
IC OPAMP RRIO SNGL 2.3V SOT23-6 - OPA373AIDBVT
Order 'ic opamp rrio sngl 2.3v sot23-6 - OPA373AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15763-2-ND.
IC OPAMP RRIO SNGL 2.3V SOT23-6 - OPA373AIDBVT
Order 'ic opamp rrio sngl 2.3v sot23-6 - OPA373AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15763-6-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363AIDBVR
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA363AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA363AIDBVR-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363AIDBVTG4
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA363AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA363AIDBVTG4-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363IDBVRG4
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA363IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA363IDBVRG4-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA363IDBVTG4
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA363IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA363IDBVTG4-ND.
IC OPAMP RRIO 1.8V H-P SOT23-6 - OPA364AIDBVTG4
Order 'ic opamp rrio 1.8v h-p sot23-6 - OPA364AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA364AIDBVTG4-ND.
IC OPAMP RRIO LOW-PWR SOT23-6 - OPA373AIDBVR
Order 'ic opamp rrio low-pwr sot23-6 - OPA373AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA373AIDBVR-ND.
Send this link via E-Mail
Help With This Screen