Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VIDEO AMP 3V SC70-6 - OPA360AIDCKRE4

Digi-Key Part Number OPA360AIDCKRE4-ND
Price Break
3000
Unit Price
.63700
Extended Price
1911.00
Manufacturer Part NumberOPA360AIDCKRE4
DescriptionIC VIDEO AMP 3V SC70-6
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOPA360AIDCKRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
-3db Bandwidth-
Slew Rate-
Number of Circuits1 - Single
Current - Supply6mA
Current - Output/Channel80mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 3.3 V
Output TypeRail-to-Rail
Package / CaseSC-70-6
PackagingTape & Reel (TR)
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA360AIDCKRE4
OPA360AIDCKRE4

OPA360AIDCKRE4 Specification Sheet

Image of IC VIDEO AMP 3V SC70-6 - OPA360AIDCKRE4

IC VIDEO AMP 3V SC70-6 - OPA360AIDCKRE4 (OPA360AIDCKRE4-ND)

Related parts :
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKRE4
 Order 'ic video amp 3v sc70-6 - OPA360AIDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKRE4-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18695-2-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18696-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18696-2-ND.
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKR
 Order 'ic video amp 3v sc70-6 - OPA360AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKR-ND.
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKTG4
 Order 'ic video amp 3v sc70-6 - OPA360AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKTG4-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKR
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA361AIDCKR-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKRG4
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA361AIDCKRG4-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-6-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
 Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18696-6-ND.
IC VIDEO AMP R-R SNGL HS 8-MSOP - SN10501DGK
 Order 'ic video amp r-r sngl hs 8-msop - SN10501DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16654-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
 Order 'ic video amp r-r dual hs 8-msop - SN10502DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16655-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGN
 Order 'ic video amp r-r dual hs 8-msop - SN10502DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16656-5-ND.
IC VIDEO AMP RR-OUT HS 14-HTSSOP - SN10503PWP
 Order 'ic video amp rr-out hs 14-htssop - SN10503PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16829-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VIDEO AMP 3V SC70-6 - OPA360AIDCKR Next: IC VIDEO AMP 3V SC70-6 - OPA360AIDCKTG4