IC VIDEO AMP 3V SC70-6 - OPA360AIDCKR
| Digi-Key Part Number | OPA360AIDCKR-ND |
3000 |
.63700 |
Extended Price
1911.00 |
| Manufacturer Part Number | OPA360AIDCKR | |||
| Description | IC VIDEO AMP 3V SC70-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA360AIDCKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 6mA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 3.3 V |
| Output Type | Rail-to-Rail |
| Package / Case | SC-70-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA360AIDCKR OPA360AIDCKR |
OPA360AIDCKR Specification Sheet
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKR (OPA360AIDCKR-ND)
Related parts:IC VIDEO AMP 3V SC70-6 - OPA360AIDCKR
Order 'ic video amp 3v sc70-6 - OPA360AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKR-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18695-2-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18696-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18696-2-ND.
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKRE4
Order 'ic video amp 3v sc70-6 - OPA360AIDCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKRE4-ND.
IC VIDEO AMP 3V SC70-6 - OPA360AIDCKTG4
Order 'ic video amp 3v sc70-6 - OPA360AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA360AIDCKTG4-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKR
Order 'ic video amp 3v sc70-6 - OPA361AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA361AIDCKR-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKRG4
Order 'ic video amp 3v sc70-6 - OPA361AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA361AIDCKRG4-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-6-ND.
IC VIDEO AMP R-R SNGL HS 8-MSOP - SN10501DGK
Order 'ic video amp r-r sngl hs 8-msop - SN10501DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16654-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
Order 'ic video amp r-r dual hs 8-msop - SN10502DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16655-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGN
Order 'ic video amp r-r dual hs 8-msop - SN10502DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16656-5-ND.
IC VIDEO AMP RR-OUT HS 14-HTSSOP - SN10503PWP
Order 'ic video amp rr-out hs 14-htssop - SN10503PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16829-5-ND.
IC VIDEO AMP SNGL R-R HS 8-MSOP - SN10501DGN
Order 'ic video amp sngl r-r hs 8-msop - SN10501DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18520-5-ND.
Send this link via E-Mail
Help With This Screen