IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKR
| Digi-Key Part Number | OPA358AIDCKR-ND |
3000 |
.58500 |
Extended Price
1755.00 |
| Manufacturer Part Number | OPA358AIDCKR | |||
| Description | IC OPAMP 3V HI-SPEED SC70-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA358AIDCKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-70-6 |
| Slew Rate | 55 V/µs |
| Gain Bandwidth Product | 80MHz |
| Current - Supply | 7.5mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 3.3 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA358AIDCKR OPA358AIDCKR |
OPA358AIDCKR Specification Sheet
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKR (OPA358AIDCKR-ND)
Related parts:IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKR
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKR-ND.
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKRG4
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKRG4-ND.
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKTG4
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKTG4-ND.
IC OP AMP 3V 80MHZ HS SC70-6 - OPA358AIDCKT
Order 'ic op amp 3v 80mhz hs sc70-6 - OPA358AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17414-1-ND.
IC OP AMP 3V 80MHZ HS SC70-6 - OPA358AIDCKT
Order 'ic op amp 3v 80mhz hs sc70-6 - OPA358AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17414-2-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3K
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-1-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3K
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14451-2-ND.
IC OPAMP RRIO SNGL 2.3V SOT23-6 - OPA373AIDBVT
Order 'ic opamp rrio sngl 2.3v sot23-6 - OPA373AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15763-1-ND.
IC OPAMP RRIO SNGL 2.3V SOT23-6 - OPA373AIDBVT
Order 'ic opamp rrio sngl 2.3v sot23-6 - OPA373AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15763-2-ND.
IC OPAMP 16BIT LN HS SOT23-6 - OPA300AIDBVT
Order 'ic opamp 16bit ln hs sot23-6 - OPA300AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18506-1-ND.
IC OPAMP 16BIT LN HS SOT23-6 - OPA300AIDBVT
Order 'ic opamp 16bit ln hs sot23-6 - OPA300AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18506-2-ND.
IC OPAMP SNGL 0-DRIFT SOT23-6 - OPA734AIDBVT
Order 'ic opamp sngl 0-drift sot23-6 - OPA734AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18508-1-ND.
IC OPAMP SNGL 0-DRIFT SOT23-6 - OPA734AIDBVT
Order 'ic opamp sngl 0-drift sot23-6 - OPA734AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18508-2-ND.
IC OPAMP 1.8V 0-DRIFT SC70-5 - OPA333AIDCKR
Order 'ic opamp 1.8v 0-drift sc70-5 - OPA333AIDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19547-1-ND.
IC OPAMP 1.8V 0-DRIFT SC70-5 - OPA333AIDCKR
Order 'ic opamp 1.8v 0-drift sc70-5 - OPA333AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19547-2-ND.
Send this link via E-Mail
Help With This Screen