IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAR - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA357AIDDAR-ND |
2500 |
.89600 |
Extended Price
2240.00 |
| Manufacturer Part Number | OPA357AIDDAR | |||
| Description | IC OPAMP VOLT-FDBK W/SD 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA357AIDDAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-HSOIC (3.9mm Width) |
| Slew Rate | 150 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 6mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA357AIDDAR OPA357AIDDAR |
OPA357AIDDAR Specification Sheet
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAR (OPA357AIDDAR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAR
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDAR-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDAG3
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDAG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDAG3-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA357AIDDARG3
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA357AIDDARG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA357AIDDARG3-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UA/2K5
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UA/2K5-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UA/2K5G4
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UA/2K5G4-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UAG4
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UAG4-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656U/2K5-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5G4
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656U/2K5G4-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656UG4
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656UG4-ND.
IC OPAMP VOLT-FDBK W/SD 8-MSOP - OPA847IDG4
Order 'ic opamp volt-fdbk w/sd 8-msop - OPA847IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA847IDG4-ND.
IC OPAMP VOLT-FDBK W/SD 8-MSOP - OPA847IDR
Order 'ic opamp volt-fdbk w/sd 8-msop - OPA847IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA847IDR-ND.
IC OPAMP VOLT-FDBK W/SD 8-MSOP - OPA847IDRG4
Order 'ic opamp volt-fdbk w/sd 8-msop - OPA847IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA847IDRG4-ND.
IC OPAMP VOLT-FDBK W/SD 14-SOIC - OPA3355UA/2K5G4
Order 'ic opamp volt-fdbk w/sd 14-soic - OPA3355UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3355UA/2K5G4-ND.
IC OPAMP VOLT-FDBK W/SD 14-SOIC - OPA3355UAG4
Order 'ic opamp volt-fdbk w/sd 14-soic - OPA3355UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3355UAG4-ND.
IC OPAMP VOLT-FDBK DUAL SOT23-8 - OPA2652E/250G4
Order 'ic opamp volt-fdbk dual sot23-8 - OPA2652E/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652E/250G4-ND.
Send this link via E-Mail
Help With This Screen