IC OPAMP VOLT-FDBK SOT23-5 - OPA356AIDBVTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA356AIDBVTG4-ND |
500 |
1.08000 |
Extended Price
540.00 |
| Manufacturer Part Number | OPA356AIDBVTG4 | |||
| Description | IC OPAMP VOLT-FDBK SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA356AIDBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 360 V/µs |
| Gain Bandwidth Product | 200MHz |
| Current - Supply | 8.3mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | |
| -3db Bandwidth | 450MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA356AIDBVTG4 OPA356AIDBVTG4 |
OPA356AIDBVTG4 Specification Sheet
IC OPAMP VOLT-FDBK SOT23-5 - OPA356AIDBVTG4 (OPA356AIDBVTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT-FDBK SOT23-5 - OPA356AIDBVTG4
Order 'ic opamp volt-fdbk sot23-5 - OPA356AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDBVTG4-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA356AIDBVR
Order 'ic opamp volt-fdbk sot23-5 - OPA356AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDBVR-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA356AIDBVRG4
Order 'ic opamp volt-fdbk sot23-5 - OPA356AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA356AIDBVRG4-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA842IDBVR
Order 'ic opamp volt-fdbk sot23-5 - OPA842IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDBVR-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA842IDBVRG4
Order 'ic opamp volt-fdbk sot23-5 - OPA842IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDBVRG4-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA842IDBVTG4
Order 'ic opamp volt-fdbk sot23-5 - OPA842IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA842IDBVTG4-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA843IDBVR
Order 'ic opamp volt-fdbk sot23-5 - OPA843IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDBVR-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA843IDBVRG4
Order 'ic opamp volt-fdbk sot23-5 - OPA843IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDBVRG4-ND.
IC OPAMP VOLT-FDBK SOT23-5 - OPA843IDBVTG4
Order 'ic opamp volt-fdbk sot23-5 - OPA843IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA843IDBVTG4-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVR
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVR-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVRG4
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVRG4-ND.
IC OPAMP VOLT-FDBK SOT23-6 - OPA690IDBVTG4
Order 'ic opamp volt-fdbk sot23-6 - OPA690IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDBVTG4-ND.
IC OPAMP VOLT-FDBK WDBND SOT23-5 - THS4304DBVT
Order 'ic opamp volt-fdbk wdbnd sot23-5 - THS4304DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17251-1-ND.
IC OPAMP VOLT-FDBK WDBND SOT23-5 - THS4304DBVT
Order 'ic opamp volt-fdbk wdbnd sot23-5 - THS4304DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17251-2-ND.
IC OPAMP VOLT-FDBK HS SOT23-5 - OPA301AIDBVR
Order 'ic opamp volt-fdbk hs sot23-5 - OPA301AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA301AIDBVR-ND.
Send this link via E-Mail
Help With This Screen