IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/250G4
| Digi-Key Part Number | OPA349SA/250G4-ND |
500 |
.74250 |
Extended Price
371.25 |
| Manufacturer Part Number | OPA349SA/250G4 | |||
| Description | IC OPAMP RRIO LOW-PWR SC70-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA349SA/250G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-70-5 |
| Slew Rate | 0.02 V/µs |
| Gain Bandwidth Product | 70kHz |
| Current - Supply | 1µA |
| Current - Output/Channel | 8mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA349SA 250G4 OPA349SA250G4 |
OPA349SA/250G4 Specification Sheet
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/250G4 (OPA349SA/250G4-ND)
Related parts:IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/250G4
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/250G4-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3K
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-1-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3K
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14451-2-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3KG4
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349SA/3KG4-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA349SA/3K
Order 'ic opamp rrio low-pwr sc70-5 - OPA349SA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14451-6-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA348AIDCKR
Order 'ic opamp rrio low-pwr sc70-5 - OPA348AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKR-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA348AIDCKRG4
Order 'ic opamp rrio low-pwr sc70-5 - OPA348AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKRG4-ND.
IC OPAMP RRIO LOW-PWR SC70-5 - OPA348AIDCKTG4
Order 'ic opamp rrio low-pwr sc70-5 - OPA348AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDCKTG4-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA349NA/250G4
Order 'ic opamp rrio low-pwr sot23-5 - OPA349NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349NA/250G4-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA348AIDBVR
Order 'ic opamp rrio low-pwr sot23-5 - OPA348AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDBVR-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA348AIDBVRG4
Order 'ic opamp rrio low-pwr sot23-5 - OPA348AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDBVRG4-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA348AIDBVTG4
Order 'ic opamp rrio low-pwr sot23-5 - OPA348AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA348AIDBVTG4-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA349NA/3K
Order 'ic opamp rrio low-pwr sot23-5 - OPA349NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349NA/3K-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA349NA/3KG4
Order 'ic opamp rrio low-pwr sot23-5 - OPA349NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA349NA/3KG4-ND.
IC OPAMP RRIO LOW-PWR SOT23-5 - OPA374AIDBVR
Order 'ic opamp rrio low-pwr sot23-5 - OPA374AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA374AIDBVR-ND.
Send this link via E-Mail
Help With This Screen