IC MICROPWR OPAMP RRIO 8-SOIC - OPA347UA/2K5G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA347UA/2K5G4-ND |
2500 |
.59800 |
Extended Price
1495.00 |
| Manufacturer Part Number | OPA347UA/2K5G4 | |||
| Description | IC MICROPWR OPAMP RRIO 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA347UA/2K5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.17 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 20µA |
| Current - Output/Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 5.5 V, ±1.15 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA347UA 2K5G4 OPA347UA2K5G4 |
OPA347UA/2K5G4 Specification Sheet
IC MICROPWR OPAMP RRIO 8-SOIC - OPA347UA/2K5G4 (OPA347UA/2K5G4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICROPWR OPAMP RRIO 8-SOIC - OPA347UA/2K5G4
Order 'ic micropwr opamp rrio 8-soic - OPA347UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347UA/2K5G4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA340UA/2K5G4
Order 'ic microamp opamp rrio 8-soic - OPA340UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340UA/2K5G4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA343UA/2K5G4
Order 'ic microamp opamp rrio 8-soic - OPA343UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA343UA/2K5G4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA344UA/2K5G4
Order 'ic microamp opamp rrio 8-soic - OPA344UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344UA/2K5G4-ND.
IC MICROPWR OPAMP RRIO 8-SOIC - OPA347UAG4
Order 'ic micropwr opamp rrio 8-soic - OPA347UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347UAG4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA350UA/2K5G4
Order 'ic microamp opamp rrio 8-soic - OPA350UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA350UA/2K5G4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA353UA/2K5G4
Order 'ic microamp opamp rrio 8-soic - OPA353UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA353UA/2K5G4-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA344UA
Order 'ic microamp opamp rrio 8-soic - OPA344UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344UA-ND.
IC MICROAMP OPAMP RRIO 8-SOIC - OPA345UA
Order 'ic microamp opamp rrio 8-soic - OPA345UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA345UA-ND.
IC PRECISION OPAMP LP 8-SOIC - OPA2234U/2K5G4
Order 'ic precision opamp lp 8-soic - OPA2234U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2234U/2K5G4-ND.
IC PRECISION OPAMP LP 8-SOIC - OPA2234UA/2K5G4
Order 'ic precision opamp lp 8-soic - OPA2234UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2234UA/2K5G4-ND.
IC MICROAMP OPAMP DUAL 8-SOIC - OPA2244EA/2K5G4
Order 'ic microamp opamp dual 8-soic - OPA2244EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2244EA/2K5G4-ND.
IC MICROAMP OPAMP DUAL 8-SOIC - OPA2336U/2K5G4
Order 'ic microamp opamp dual 8-soic - OPA2336U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336U/2K5G4-ND.
IC MICROAMP OPAMP DUAL 8-SOIC - OPA2336UA/2K5G4
Order 'ic microamp opamp dual 8-soic - OPA2336UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336UA/2K5G4-ND.
IC MICROAMP OPAMP DUAL 8-SOIC - OPA2337UA/2K5G4
Order 'ic microamp opamp dual 8-soic - OPA2337UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2337UA/2K5G4-ND.
Send this link via E-Mail
Help With This Screen