IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/3KG4
| Digi-Key Part Number | OPA347SA/3KG4-ND |
3000 |
.59800 |
Extended Price
1794.00 |
| Manufacturer Part Number | OPA347SA/3KG4 | |||
| Description | IC MICROPWR OPAMP RRIO SC70-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA347SA/3KG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SC-70-5 |
| Slew Rate | 0.17 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 34µA |
| Current - Output/Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA347SA 3KG4 OPA347SA3KG4 |
OPA347SA/3KG4 Specification Sheet
IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/3KG4 (OPA347SA/3KG4-ND)
Related parts:IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/3KG4
Order 'ic micropwr opamp rrio sc70-5 - OPA347SA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347SA/3KG4-ND.
IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/250
Order 'ic micropwr opamp rrio sc70-5 - OPA347SA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347SA/250-ND.
IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/250G4
Order 'ic micropwr opamp rrio sc70-5 - OPA347SA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347SA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA340NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA340NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA342NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA342NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA342NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA343NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA343NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA343NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA344NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA344NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA345NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA345NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA345NA/3KG4-ND.
IC MICROPWR OPAMP RRIO SOT23-5 - OPA347NA/250G4
Order 'ic micropwr opamp rrio sot23-5 - OPA347NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA353NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA353NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA353NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA340NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA340NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-6 - OPA341NA/3KG4
Order 'ic microamp opamp rrio sot23-6 - OPA341NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA341NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA342NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA342NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA342NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA343NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA343NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA343NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA344NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA344NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344NA/250G4-ND.
Send this link via E-Mail
Help With This Screen