IC MICROPWR OPAMP RRIO SOT23-5 - OPA347NA/250G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA347NA/250G4-ND |
500 |
.70200 |
Extended Price
351.00 |
| Manufacturer Part Number | OPA347NA/250G4 | |||
| Description | IC MICROPWR OPAMP RRIO SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA347NA/250G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.17 V/µs |
| Gain Bandwidth Product | 350kHz |
| Current - Supply | 20µA |
| Current - Output/Channel | 17mA |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 5.5 V, ±1.15 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA347NA 250G4 OPA347NA250G4 |
OPA347NA/250G4 Specification Sheet
IC MICROPWR OPAMP RRIO SOT23-5 - OPA347NA/250G4 (OPA347NA/250G4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MICROPWR OPAMP RRIO SOT23-5 - OPA347NA/250G4
Order 'ic micropwr opamp rrio sot23-5 - OPA347NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA340NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA340NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA342NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA342NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA342NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA343NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA343NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA343NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA344NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA344NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA345NA/250G4
Order 'ic microamp opamp rrio sot23-5 - OPA345NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA345NA/250G4-ND.
IC MICROPWR OPAMP RRIO SC70-5 - OPA347SA/250G4
Order 'ic micropwr opamp rrio sc70-5 - OPA347SA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347SA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA340NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA340NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-6 - OPA341NA/250G4
Order 'ic microamp opamp rrio sot23-6 - OPA341NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA341NA/250G4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA342NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA342NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA342NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA343NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA343NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA343NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA344NA/3K
Order 'ic microamp opamp rrio sot23-5 - OPA344NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344NA/3K-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA344NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA344NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA344NA/3KG4-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA345NA/3K
Order 'ic microamp opamp rrio sot23-5 - OPA345NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA345NA/3K-ND.
IC MICROAMP OPAMP RRIO SOT23-5 - OPA345NA/3KG4
Order 'ic microamp opamp rrio sot23-5 - OPA345NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA345NA/3KG4-ND.
Send this link via E-Mail
Help With This Screen