Keywords:





CONN EDGECARD 70POS .050 SMD - ABB35DHFT - Connectors

Digi-Key Part Number ABB35DHFT-ND
Price Break
10
Unit Price
14.97000
Extended Price
149.70
Manufacturer Part NumberABB35DHFT
DescriptionCONN EDGECARD 70POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB35DHFT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 70
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB35DHFT
ABB35DHFT

ABB35DHFT Specification Sheet

Image of CONN EDGECARD 70POS .050 SMD - ABB35DHFT

CONN EDGECARD 70POS .050 SMD - ABB35DHFT (ABB35DHFT-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 70POS .050 SMD - ABB35DHFT
 Order 'conn edgecard 70pos .050 smd - ABB35DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHFT-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFD
 Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFN
 Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFR
 Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFT
 Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
CONN EDGECARD 70POS .050 SMD - ABB35DHFD
 Order 'conn edgecard 70pos .050 smd - ABB35DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHFD-ND.
CONN EDGECARD 70POS .050 SMD - ABB35DHFN
 Order 'conn edgecard 70pos .050 smd - ABB35DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHFN-ND.
CONN EDGECARD 70POS .050 SMD - ABB35DHFR
 Order 'conn edgecard 70pos .050 smd - ABB35DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHFR-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFD
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFN
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFR
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
CONN EDGECARD 50POS 1MM SMD - ABE25DHFT
 Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
CONN EDGECARD 70POS 1MM SMD - ABE35DHFD
 Order 'conn edgecard 70pos 1mm smd - ABE35DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE35DHFD-ND.
CONN EDGECARD 70POS 1MM SMD - ABE35DHFT
 Order 'conn edgecard 70pos 1mm smd - ABE35DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE35DHFT-ND.
CONN EDGECARD 50POS .050 SMD - ACB25DHFD
 Order 'conn edgecard 50pos .050 smd - ACB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFD-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 70POS .050 SMD - ABB35DHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 70POS .050 SMD - ABB35DHFR Next: CONN EDGECARD 70POS .050 SMD - ACB35DHFD
CONN EDGECARD 70POS .050 SMD - ABB35DHFT