Keywords:





CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR - Connectors

Digi-Key Part Number ABB35DHBR-ND
Price Break
10
Unit Price
39.37500
Extended Price
393.75
Manufacturer Part NumberABB35DHBR
DescriptionCONN EDGECARD 70POS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB35DHBR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
Number of Positions 70
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB35DHBR
ABB35DHBR

ABB35DHBR Specification Sheet

Image of CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR

CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR (ABB35DHBR-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBR-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAD
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAD-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAN
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAN-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAR-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAS
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAS-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAT
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAT-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBD
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBD-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBN
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBN-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBS
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBS-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBT
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBT-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAD
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAD-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAN
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAN-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAR
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAR-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAS
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAS-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAT
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAT-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBN Next: CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBS
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR