IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2830IDGKR - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2830IDGKR-ND |
2500 |
.97280 |
Extended Price
2432.00 |
| Manufacturer Part Number | OPA2830IDGKR | |||
| Description | IC OPAMP DUAL WIDEBAND 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2830IDGKR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP |
| Slew Rate | 560 V/µs |
| Gain Bandwidth Product | 100MHz |
| Current - Supply | 8.5mA |
| Current - Output/Channel | 82mA |
| Voltage - Supply, Single/Dual (±) | 2.8 V ~ 11 V, ±:1.4 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | 290MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2830IDGKR OPA2830IDGKR |
OPA2830IDGKR Specification Sheet
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2830IDGKR (OPA2830IDGKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2830IDGKR
Order 'ic opamp dual wideband 8-msop - OPA2830IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2830IDGKR-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/250
Order 'ic opamp dual wideband 8-msop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12984-1-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/250
Order 'ic opamp dual wideband 8-msop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12984-2-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/250G4
Order 'ic opamp dual wideband 8-msop - OPA2822E/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2822E/250G4-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/2K5
Order 'ic opamp dual wideband 8-msop - OPA2822E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2822E/2K5-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/2K5G4
Order 'ic opamp dual wideband 8-msop - OPA2822E/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2822E/2K5G4-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2830IDGKRG4
Order 'ic opamp dual wideband 8-msop - OPA2830IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2830IDGKRG4-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2830IDGKTG4
Order 'ic opamp dual wideband 8-msop - OPA2830IDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2830IDGKTG4-ND.
IC OPAMP DUAL WIDEBAND 8-MSOP - OPA2822E/250
Order 'ic opamp dual wideband 8-msop - OPA2822E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12984-6-ND.
IC OPAMP DUAL WIDEBAND 8-SOIC - OPA2613ID
Order 'ic opamp dual wideband 8-soic - OPA2613ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16916-5-ND.
IC OPAMP DUAL WIDEBAND 8-HSOP - OPA2613IDTJ
Order 'ic opamp dual wideband 8-hsop - OPA2613IDTJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16917-5-ND.
IC OPAMP DUAL WIDEBAND 8-SOIC - OPA2613IDG4
Order 'ic opamp dual wideband 8-soic - OPA2613IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2613IDG4-ND.
IC OPAMP DUAL WIDEBAND 8-SOIC - OPA2613IDR
Order 'ic opamp dual wideband 8-soic - OPA2613IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2613IDR-ND.
IC OPAMP DUAL WIDEBAND 8-SOIC - OPA2613IDRG4
Order 'ic opamp dual wideband 8-soic - OPA2613IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2613IDRG4-ND.
IC OPAMP DUAL WIDEBAND 8-HSOP - OPA2613IDTJG3
Order 'ic opamp dual wideband 8-hsop - OPA2613IDTJG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2613IDTJG3-ND.
Send this link via E-Mail
Help With This Screen