CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAT
| Digi-Key Part Number | ABB35DHAT-ND |
10 |
39.37500 |
Extended Price
393.75 |
| Manufacturer Part Number | ABB35DHAT | |||
| Description | CONN EDGECARD 70POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB35DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB35DHAT ABB35DHAT |
ABB35DHAT Specification Sheet
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAT (ABB35DHAT-ND)
Related parts :CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAT
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAT-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAD
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAD-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAN
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAN-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAR-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAS
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAS-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBD
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBD-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBN
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBN-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBR
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBR-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBS
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBS-ND.
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHBT
Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBT-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAD
Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAD-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAN
Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAN-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAR
Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAR-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAS
Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAS-ND.
CONN EDGECARD 70POS R/A .050 SLD - GBB35DHAT
Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAT-ND.
Send this link via E-Mail
Help With This Screen
