Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR

CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR - Connectors

Digi-Key Part Number ABB35DHAR-ND
Price Break
10
Unit Price
39.37500
Extended Price
393.75
Manufacturer Part NumberABB35DHAR
DescriptionCONN EDGECARD 70POS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR
Technical/Catalog InformationABB35DHAR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
Number of Positions 70
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB35DHAR
ABB35DHAR

ABB35DHAR Specification Sheet

Image of CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR

CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR (ABB35DHAR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHAD
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB35DHAN
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHAS
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHAT
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHBD
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB35DHBN
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHBR
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHBS
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB35DHBT
 Order 'conn edgecard 70pos r/a .050 sld - ABB35DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB35DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB35DHAD
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB35DHAN
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB35DHAR
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB35DHAS
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB35DHAT
 Order 'conn edgecard 70pos r/a .050 sld - GBB35DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB35DHAT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB35DHAR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAN Next: CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAS
CONN EDGECARD 70POS R/A .050 SLD - ABB35DHAR