IC OPAMP 12V DUAL H-S LN 8-MSOP - OPA2725AIDGKRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2725AIDGKRG4-ND |
2500 |
1.70100 |
Extended Price
4252.50 |
| Manufacturer Part Number | OPA2725AIDGKRG4 | |||
| Description | IC OPAMP 12V DUAL H-S LN 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2725AIDGKRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP |
| Slew Rate | 30 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 4.3mA |
| Current - Output/Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2725AIDGKRG4 OPA2725AIDGKRG4 |
OPA2725AIDGKRG4 Specification Sheet
IC OPAMP 12V DUAL H-S LN 8-MSOP - OPA2725AIDGKRG4 (OPA2725AIDGKRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP 12V DUAL H-S LN 8-MSOP - OPA2725AIDGKRG4
Order 'ic opamp 12v dual h-s ln 8-msop - OPA2725AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDGKRG4-ND.
IC OPAMP 12V DUAL H-S LN 8-MSOP - OPA2725AIDGKR
Order 'ic opamp 12v dual h-s ln 8-msop - OPA2725AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDGKR-ND.
IC OPAMP 12V DUAL H-S LN 8-MSOP - OPA2725AIDGKTG4
Order 'ic opamp 12v dual h-s ln 8-msop - OPA2725AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDGKTG4-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDG4-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDR
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDR-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDRG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDRG4-ND.
IC OPAMP 12V DUAL H-S LN 10-MSOP - OPA2726AIDGSR
Order 'ic opamp 12v dual h-s ln 10-msop - OPA2726AIDGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2726AIDGSR-ND.
IC OPAMP 12V DUAL H-S LN 10-MSOP - OPA2726AIDGSRG4
Order 'ic opamp 12v dual h-s ln 10-msop - OPA2726AIDGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2726AIDGSRG4-ND.
IC OPAMP 12V DUAL H-S LN 10-MSOP - OPA2726AIDGSTG4
Order 'ic opamp 12v dual h-s ln 10-msop - OPA2726AIDGSTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2726AIDGSTG4-ND.
IC OPAMP R-R OUT SNGL HS 8-MSOP - THS4221DGK
Order 'ic opamp r-r out sngl hs 8-msop - THS4221DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16782-5-ND.
IC OPAMP R-R OUT SNGL HS 8-MSOP - THS4225DGK
Order 'ic opamp r-r out sngl hs 8-msop - THS4225DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16784-5-ND.
IC OP AMP DUAL LV R-R 8-MSOP - LMV358QDGKR
Order 'ic op amp dual lv r-r 8-msop - LMV358QDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17470-1-ND.
IC OP AMP DUAL LV R-R 8-MSOP - LMV358QDGKR
Order 'ic op amp dual lv r-r 8-msop - LMV358QDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17470-2-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LPV358DGKR
Order 'ic op amp dual r-r out 8-msop - LPV358DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17761-1-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LPV358DGKR
Order 'ic op amp dual r-r out 8-msop - LPV358DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17761-2-ND.
Send this link via E-Mail
Help With This Screen