TERMINAL STRIP MODEL 154R - 923291-I - Prototyping Products
| Digi-Key Part Number | 923291-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 923291-I | |||
| Description | TERMINAL STRIP MODEL 154R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 923291-I |
| Vendor | 3M |
| Category | Prototyping Products |
| Size / Dimension | - |
| Proto Board Type | Solderless |
| Material | - |
| Board Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
923291 I 923291I 923291 ND 923291ND 923291 |
TERMINAL STRIP MODEL 154R - 923291-I (923291-ND) - Prototyping Products
Related parts Prototyping Products :TERMINAL STRIP MODEL 154R - 923291-I
Order 'terminal strip model 154r - 923291-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923291-ND.
TERMINAL STRIP MODEL 264L - 923261-I
Order 'terminal strip model 264l - 923261-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923261-ND.
TERMINAL STRIP MODEL 248L - 923265-I
Order 'terminal strip model 248l - 923265-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923265-ND.
TERMINAL STRIP MODEL 234L - 923269-I
Order 'terminal strip model 234l - 923269-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923269-ND.
TERMINAL STRIP MODEL 264R - 923289-I
Order 'terminal strip model 264r - 923289-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923289-ND.
TERMINAL STRIP MODEL 154T - 923292-I
Order 'terminal strip model 154t - 923292-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923292-ND.
TERMINAL STRIP STD 1 POS - 800
Order 'terminal strip std 1 pos - 800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 800K-ND.
TERMINAL STRIP STD 1 POS - 801
Order 'terminal strip std 1 pos - 801' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 801K-ND.
TERMINAL STRIP STD 1 POS - 802
Order 'terminal strip std 1 pos - 802' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 802K-ND.
TERMINAL STRIP STD 1 POS - 803
Order 'terminal strip std 1 pos - 803' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 803KK-ND.
TERMINAL STRIP STD 1 POS - 804
Order 'terminal strip std 1 pos - 804' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 804K-ND.
TERMINAL STRIP STD 1 POS - 805
Order 'terminal strip std 1 pos - 805' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 805K-ND.
TERMINAL STRIP STD 2 POS - 807
Order 'terminal strip std 2 pos - 807' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 807K-ND.
TERMINAL STRIP STD 2 POS - 808
Order 'terminal strip std 2 pos - 808' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 808K-ND.
TERMINAL STRIP STD 2 POS - 809
Order 'terminal strip std 2 pos - 809' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 809KK-ND.
Send this link via E-Mail
Help With This Screen
