Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690IDG4
IC OPAMP VFB 300MHZ DUAL 8SOIC - OPA2690IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2690IDG4-ND |
150 |
3.19200 |
Extended Price
478.80 |
| Manufacturer Part Number | OPA2690IDG4 | |||
| Description | IC OPAMP VFB 300MHZ DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2690IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1800 V/µs |
| Gain Bandwidth Product | 300MHz |
| Current - Supply | 11mA |
| Current - Output / Channel | 190mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 500MHz |
| Current - Input Bias | 5µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2690IDG4 OPA2690IDG4 |
OPA2690IDG4 Specification Sheet
IC OPAMP VFB 300MHZ DUAL 8SOIC - OPA2690IDG4 (OPA2690IDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690IDG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690IDG4
Order 'ic opamp vfb 300mhz dual 8soic - OPA2690IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690ID
Order 'ic opamp vfb 300mhz dual 8soic - OPA2690ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13465-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 12.8mA 2 OPA2680U/2K5
Order 'ic opamp vfb 300mhz dual 8soic - OPA2680U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2680U/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 12.8mA 2 OPA2680U
Order 'ic opamp vfb 300mhz dual 8soic - OPA2680U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2680U-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 OPA2690IDR
Order 'ic opamp vfb 300mhz dual 8soic - OPA2690IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 OPA2690IDRG4
Order 'ic opamp vfb 300mhz dual 8soic - OPA2690IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690I-14D
Order 'ic opamp vfb 300mhz dual 14soic - OPA2690I-14D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13464-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 12.8mA 2 OPA2680N/2K5
Order 'ic opamp vfb 300mhz dual 14soic - OPA2680N/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2680N/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 12.8mA 2 OPA2680N
Order 'ic opamp vfb 300mhz dual 14soic - OPA2680N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2680N-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.4mA 1 OPA680U/2K5
Order 'ic opamp vfb 300mhz sgl 8soic - OPA680U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA680U/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.4mA 1 OPA680U
Order 'ic opamp vfb 300mhz sgl 8soic - OPA680U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA680U-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 5.5mA 1 OPA690ID
Order 'ic opamp vfb 300mhz sgl 8soic - OPA690ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690ID-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 OPA2690I-14DR
Order 'ic opamp vfb 300mhz dual 14soic - OPA2690I-14DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690I-14DR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 OPA2690I-14DRG4
Order 'ic opamp vfb 300mhz dual 14soic - OPA2690I-14DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690I-14DRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 5.5mA 1 OPA690IDG4
Order 'ic opamp vfb 300mhz sgl 8soic - OPA690IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA690IDG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 11mA 2 OPA2690IDG4
Send this link via E-Mail
Help With This Screen
