Keywords:





Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI

CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBI - Connectors, Interconnects

Digi-Key Part Number ABB34DKBI-ND
Price Break
10
Unit Price
38.25000
Extended Price
382.50
Manufacturer Part NumberABB34DKBI
DescriptionCONN EDGECARD 68POS R/A .1" SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
Technical/Catalog InformationABB34DKBI
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 68
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB34DKBI
ABB34DKBI

ABB34DKBI Specification Sheet

Image of CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBI

CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBI (ABB34DKBI-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBA
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBD
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBH
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBN
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBS
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBT
 Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBA
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBD
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBH
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBI
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBN
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBS-S1075
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBT
 Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB06DKBA
 Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.

Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBH Next: CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBN
CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBI