Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBD
CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBD
| Digi-Key Part Number | ABB34DKBD-ND |
10 |
38.25000 |
Extended Price
382.50 |
| Manufacturer Part Number | ABB34DKBD | |||
| Description | CONN EDGECARD 68POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DKBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DKBD ABB34DKBD |
ABB34DKBD Specification Sheet
CONN EDGECARD 68POS R/A .1" SLD - ABB34DKBD (ABB34DKBD-ND)
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBDGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBD
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBA
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBH
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBI
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBN
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBS
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBT
Order 'conn edgecard 68pos r/a .1" sld - ABB34DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBA
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBD
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBH
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBI
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBN
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBS-S1075
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB34DKBT
Order 'conn edgecard 68pos r/a .1" sld - ACB34DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB34DKBD
Send this link via E-Mail
Help With This Screen
