IC OPAMP SNGL R-R OUT 8-SOIC - OPA251UA/2K5G4
| Digi-Key Part Number | OPA251UA/2K5G4-ND |
2500 |
1.44900 |
Extended Price
3622.50 |
| Manufacturer Part Number | OPA251UA/2K5G4 | |||
| Description | IC OPAMP SNGL R-R OUT 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA251UA/2K5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.01 V/µs |
| Gain Bandwidth Product | 35kHz |
| Current - Supply | 30µA |
| Current - Output/Channel | 4mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA251UA 2K5G4 OPA251UA2K5G4 |
OPA251UA/2K5G4 Specification Sheet
IC OPAMP SNGL R-R OUT 8-SOIC - OPA251UA/2K5G4 (OPA251UA/2K5G4-ND)
Related parts:IC OPAMP SNGL R-R OUT 8-SOIC - OPA251UA/2K5G4
Order 'ic opamp sngl r-r out 8-soic - OPA251UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA251UA/2K5G4-ND.
IC OPAMP SNGL R-R OUT 8-SOIC - OPA241UA/2K5G4
Order 'ic opamp sngl r-r out 8-soic - OPA241UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA241UA/2K5G4-ND.
IC OPAMP SNGL R-R OUTPUT 8-SOIC - LMV321IDBVTE4
Order 'ic opamp sngl r-r output 8-soic - LMV321IDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDBVTE4-ND.
IC OPAMP SNGL R-R OUTPUT 8-SOIC - LMV321IDBVT
Order 'ic opamp sngl r-r output 8-soic - LMV321IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV321IDBVT-ND.
IC OPAMP FET-IN DUAL GP 8-SOIC - OPA2131UA/2K5G4
Order 'ic opamp fet-in dual gp 8-soic - OPA2131UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UA/2K5G4-ND.
IC OPAMP FET-IN DUAL GP 8-SOIC - OPA2131UJ/2K5G4
Order 'ic opamp fet-in dual gp 8-soic - OPA2131UJ/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UJ/2K5G4-ND.
IC OPAMP SNGL R-R OUT 8-SOIC - OPA241UAG4
Order 'ic opamp sngl r-r out 8-soic - OPA241UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA241UAG4-ND.
IC OPAMP SNGL R-R OUT 8-SOIC - OPA251UAG4
Order 'ic opamp sngl r-r out 8-soic - OPA251UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA251UAG4-ND.
IC OPAMP VOLT-FDBK FET-IN 8-SOIC - OPA656U/2K5G4
Order 'ic opamp volt-fdbk fet-in 8-soic - OPA656U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA656U/2K5G4-ND.
IC OPAMP V-FDBK FET-IN 8-SOIC - OPA657U/2K5G4
Order 'ic opamp v-fdbk fet-in 8-soic - OPA657U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA657U/2K5G4-ND.
IC OPAMP VOLT-FDBK W/SD 8-SOIC - OPA355UA/2K5G4
Order 'ic opamp volt-fdbk w/sd 8-soic - OPA355UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA355UA/2K5G4-ND.
IC OPAMP HI-OUT LOW-VOLT 8-SOIC - TLV4110ID
Order 'ic opamp hi-out low-volt 8-soic - TLV4110ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10712-5-ND.
IC OPAMP CMOS 12V LN HS 8-SOIC - OPA2725AID
Order 'ic opamp cmos 12v ln hs 8-soic - OPA2725AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17228-5-ND.
IC OPAMP DUAL HI-SPD LP 8-SOIC - OPA2832ID
Order 'ic opamp dual hi-spd lp 8-soic - OPA2832ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18002-5-ND.
IC OPAMP DUAL R-R OUT 8-SOIC - LMV342IDR
Order 'ic opamp dual r-r out 8-soic - LMV342IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20924-1-ND.
Send this link via E-Mail
Help With This Screen