CONN CARD EXTEND 68POS .050" - ABB34DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB34DHRR
| Digi-Key Part Number | ABB34DHRR-ND |
10 |
13.87500 |
Extended Price
138.75 |
| Manufacturer Part Number | ABB34DHRR | |||
| Description | CONN CARD EXTEND 68POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DHRR ABB34DHRR |
ABB34DHRR Specification Sheet
CONN CARD EXTEND 68POS .050" - ABB34DHRR (ABB34DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB34DHRRCONN CARD EXTEND 68POS .050" - ABB34DHRR
Order 'conn card extend 68pos .050" - ABB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRR-ND.
CONN CARD EXTEND 68POS .050" - ABB34DHRD
Order 'conn card extend 68pos .050" - ABB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRD-ND.
CONN CARD EXTEND 68POS .050" - ABB34DHRN
Order 'conn card extend 68pos .050" - ABB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRN-ND.
CONN CARD EXTEND 68POS .050" - ABB34DHRT
Order 'conn card extend 68pos .050" - ABB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRT-ND.
CONN CARD EXTEND 68POS .050" - ACB34DHRD
Order 'conn card extend 68pos .050" - ACB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRD-ND.
CONN CARD EXTEND 68POS .050" - ACB34DHRN
Order 'conn card extend 68pos .050" - ACB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRN-ND.
CONN CARD EXTEND 68POS .050" - ACB34DHRR
Order 'conn card extend 68pos .050" - ACB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRR-ND.
CONN CARD EXTEND 68POS .050" - ACB34DHRT
Order 'conn card extend 68pos .050" - ACB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRT-ND.
CONN CARD EXTEND 68POS .050" SLD - GBB34DHRD
Order 'conn card extend 68pos .050" sld - GBB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRD-ND.
CONN CARD EXTEND 68POS .050" SLD - GBB34DHRN
Order 'conn card extend 68pos .050" sld - GBB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRN-ND.
CONN CARD EXTEND 68POS .050" SLD - GBB34DHRR
Order 'conn card extend 68pos .050" sld - GBB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRR-ND.
CONN CARD EXTEND 68POS .050" SLD - GBB34DHRT
Order 'conn card extend 68pos .050" sld - GBB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRT-ND.
CONN CARD EXTEND 68POS .050" SLD - GCB34DHRD
Order 'conn card extend 68pos .050" sld - GCB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRD-ND.
CONN CARD EXTEND 68POS .050" SLD - GCB34DHRN
Order 'conn card extend 68pos .050" sld - GCB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRN-ND.
CONN CARD EXTEND 68POS .050" SLD - GCB34DHRR
Order 'conn card extend 68pos .050" sld - GCB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB34DHRR
Send this link via E-Mail
Help With This Screen
