Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB34DHRN
CONN CARD EXTEND 68POS .050" - ABB34DHRN - Connectors
| Digi-Key Part Number | ABB34DHRN-ND |
10 |
12.91500 |
Extended Price
129.15 |
| Manufacturer Part Number | ABB34DHRN | |||
| Description | CONN CARD EXTEND 68POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DHRN ABB34DHRN |
ABB34DHRN Specification Sheet
CONN CARD EXTEND 68POS .050" - ABB34DHRN (ABB34DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB34DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB34DHRN
Order 'conn card extend 68pos .050" - ABB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB34DHRD
Order 'conn card extend 68pos .050" - ABB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB34DHRR
Order 'conn card extend 68pos .050" - ABB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB34DHRT
Order 'conn card extend 68pos .050" - ABB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB34DHRD
Order 'conn card extend 68pos .050" - ACB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB34DHRN
Order 'conn card extend 68pos .050" - ACB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB34DHRR
Order 'conn card extend 68pos .050" - ACB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB34DHRT
Order 'conn card extend 68pos .050" - ACB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB34DHRD
Order 'conn card extend 68pos .050" sld - GBB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB34DHRN
Order 'conn card extend 68pos .050" sld - GBB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB34DHRR
Order 'conn card extend 68pos .050" sld - GBB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB34DHRT
Order 'conn card extend 68pos .050" sld - GBB34DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB34DHRD
Order 'conn card extend 68pos .050" sld - GCB34DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB34DHRN
Order 'conn card extend 68pos .050" sld - GCB34DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB34DHRR
Order 'conn card extend 68pos .050" sld - GCB34DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB34DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB34DHRN
Send this link via E-Mail
Help With This Screen
