CONN EDGECARD 68POS .050 DIP SLD - ABB34DHNT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHNT
| Digi-Key Part Number | ABB34DHNT-ND |
10 |
14.28000 |
Extended Price
142.80 |
| Manufacturer Part Number | ABB34DHNT | |||
| Description | CONN EDGECARD 68POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DHNT ABB34DHNT |
ABB34DHNT Specification Sheet
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHNT (ABB34DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHNTCONN EDGECARD 68POS .050 DIP SLD - ABB34DHNT
Order 'conn edgecard 68pos .050 dip sld - ABB34DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHNT-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHHD
Order 'conn edgecard 68pos .050 dip sld - ABB34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHHD-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHHN
Order 'conn edgecard 68pos .050 dip sld - ABB34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHHN-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHHR
Order 'conn edgecard 68pos .050 dip sld - ABB34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHHR-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHHT
Order 'conn edgecard 68pos .050 dip sld - ABB34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHHT-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHLD
Order 'conn edgecard 68pos .050 dip sld - ABB34DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHLD-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHLN
Order 'conn edgecard 68pos .050 dip sld - ABB34DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHLN-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHLR
Order 'conn edgecard 68pos .050 dip sld - ABB34DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHLR-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHLT
Order 'conn edgecard 68pos .050 dip sld - ABB34DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHLT-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHND
Order 'conn edgecard 68pos .050 dip sld - ABB34DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHND-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHNN
Order 'conn edgecard 68pos .050 dip sld - ABB34DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHNN-ND.
CONN EDGECARD 68POS .050 DIP SLD - ABB34DHNR
Order 'conn edgecard 68pos .050 dip sld - ABB34DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHNR-ND.
CONN EDGECARD 68POS .050 DIP SLD - ACB34DHHD
Order 'conn edgecard 68pos .050 dip sld - ACB34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHHD-ND.
CONN EDGECARD 68POS .050 DIP SLD - ACB34DHHN
Order 'conn edgecard 68pos .050 dip sld - ACB34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHHN-ND.
CONN EDGECARD 68POS .050 DIP SLD - ACB34DHHR
Order 'conn edgecard 68pos .050 dip sld - ACB34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHNT
Send this link via E-Mail
Help With This Screen
