IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2356AIDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2356AIDRG4-ND |
2500 |
1.44900 |
Extended Price
3622.50 |
| Manufacturer Part Number | OPA2356AIDRG4 | |||
| Description | IC OPAMP VOLT-FDBK DUAL 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2356AIDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 360 V/µs |
| Gain Bandwidth Product | 200MHz |
| Current - Supply | 8.3mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | |
| -3db Bandwidth | 450MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2356AIDRG4 OPA2356AIDRG4 |
OPA2356AIDRG4 Specification Sheet
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2356AIDRG4 (OPA2356AIDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2356AIDRG4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2356AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2356AIDRG4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2356AIDR
Order 'ic opamp volt-fdbk dual 8-soic - OPA2356AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2356AIDR-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2652U-1/2K5
Order 'ic opamp volt-fdbk dual 8-soic - OPA2652U-1/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652U-1/2K5-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2652U-1/2K5G4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2652U-1/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652U-1/2K5G4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2652U/2K5
Order 'ic opamp volt-fdbk dual 8-soic - OPA2652U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652U/2K5-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2652U/2K5G4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2652U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652U/2K5G4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2652UG4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2652UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2652UG4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2690IDG4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2690IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDG4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2690IDR
Order 'ic opamp volt-fdbk dual 8-soic - OPA2690IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDR-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2690IDRG4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2690IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2690IDRG4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2846IDR
Order 'ic opamp volt-fdbk dual 8-soic - OPA2846IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2846IDR-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2846IDRG4
Order 'ic opamp volt-fdbk dual 8-soic - OPA2846IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2846IDRG4-ND.
IC OPAMP VOLT-FDBK DUAL 8-SOIC - OPA2889ID
Order 'ic opamp volt-fdbk dual 8-soic - OPA2889ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22185-5-ND.
IC OPAMP VOLT-FDBK WDBND 8-SOIC - THS4304D
Order 'ic opamp volt-fdbk wdbnd 8-soic - THS4304D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17250-5-ND.
IC OPAMP VOLT-FDBK DUAL 8-MSOP - OPA2356AIDG4
Order 'ic opamp volt-fdbk dual 8-msop - OPA2356AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2356AIDG4-ND.
Send this link via E-Mail
Help With This Screen