Keywords:





CONN EDGECARD 68POS .050 SMD - ABB34DHFT - Connectors

Digi-Key Part Number ABB34DHFT-ND
Price Break
10
Unit Price
14.77500
Extended Price
147.75
Manufacturer Part NumberABB34DHFT
DescriptionCONN EDGECARD 68POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB34DHFT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 68
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB34DHFT
ABB34DHFT

ABB34DHFT Specification Sheet

Image of CONN EDGECARD 68POS .050 SMD - ABB34DHFT

CONN EDGECARD 68POS .050 SMD - ABB34DHFT (ABB34DHFT-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 68POS .050 SMD - ABB34DHFT
 Order 'conn edgecard 68pos .050 smd - ABB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFT-ND.
CONN EDGECARD 68POS .050 SMD - ABB34DHFD
 Order 'conn edgecard 68pos .050 smd - ABB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFD-ND.
CONN EDGECARD 68POS .050 SMD - ABB34DHFN
 Order 'conn edgecard 68pos .050 smd - ABB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFN-ND.
CONN EDGECARD 68POS .050 SMD - ABB34DHFR
 Order 'conn edgecard 68pos .050 smd - ABB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFR-ND.
CONN EDGECARD 68POS .050 SMD - ACB34DHFD
 Order 'conn edgecard 68pos .050 smd - ACB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFD-ND.
CONN EDGECARD 68POS .050 SMD - ACB34DHFN
 Order 'conn edgecard 68pos .050 smd - ACB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFN-ND.
CONN EDGECARD 68POS .050 SMD - ACB34DHFR
 Order 'conn edgecard 68pos .050 smd - ACB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFR-ND.
CONN EDGECARD 68POS .050 SMD - ACB34DHFT
 Order 'conn edgecard 68pos .050 smd - ACB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFT-ND.
CONN EDGECARD 68POS .050 SMD - RBB34DHFD
 Order 'conn edgecard 68pos .050 smd - RBB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFD-ND.
CONN EDGECARD 68POS .050 SMD - RBB34DHFN
 Order 'conn edgecard 68pos .050 smd - RBB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFN-ND.
CONN EDGECARD 68POS .050 SMD - RBB34DHFT
 Order 'conn edgecard 68pos .050 smd - RBB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFT-ND.
CONN EDGECARD 68POS .050 SMD - RCB34DHFD
 Order 'conn edgecard 68pos .050 smd - RCB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFD-ND.
CONN EDGECARD 68POS .050 SMD - RCB34DHFN
 Order 'conn edgecard 68pos .050 smd - RCB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFN-ND.
CONN EDGECARD 68POS .050 SMD - RCB34DHFR
 Order 'conn edgecard 68pos .050 smd - RCB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFR-ND.
CONN EDGECARD 68POS .050 SMD - RCB34DHFT
 Order 'conn edgecard 68pos .050 smd - RCB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFT-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 68POS .050 SMD - ABB34DHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 68POS .050 SMD - ABB34DHFR Next: CONN EDGECARD 68POS .050 SMD - ACB34DHFD
CONN EDGECARD 68POS .050 SMD - ABB34DHFT