Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB34DHFN
CONN EDGECARD 68POS .050 SMD - ABB34DHFN
| Digi-Key Part Number | ABB34DHFN-ND |
10 |
13.71000 |
Extended Price
137.10 |
| Manufacturer Part Number | ABB34DHFN | |||
| Description | CONN EDGECARD 68POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DHFN ABB34DHFN |
ABB34DHFN Specification Sheet
CONN EDGECARD 68POS .050 SMD - ABB34DHFN (ABB34DHFN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB34DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB34DHFN
Order 'conn edgecard 68pos .050 smd - ABB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHFD
Order 'conn edgecard 68pos .050 smd - ABB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB34DHFR
Order 'conn edgecard 68pos .050 smd - ABB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB34DHFT
Order 'conn edgecard 68pos .050 smd - ABB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB34DHFD
Order 'conn edgecard 68pos .050 smd - ACB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB34DHFN
Order 'conn edgecard 68pos .050 smd - ACB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB34DHFR
Order 'conn edgecard 68pos .050 smd - ACB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB34DHFT
Order 'conn edgecard 68pos .050 smd - ACB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB34DHFD
Order 'conn edgecard 68pos .050 smd - RBB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB34DHFN
Order 'conn edgecard 68pos .050 smd - RBB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB34DHFT
Order 'conn edgecard 68pos .050 smd - RBB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB34DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB34DHFD
Order 'conn edgecard 68pos .050 smd - RCB34DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB34DHFN
Order 'conn edgecard 68pos .050 smd - RCB34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB34DHFR
Order 'conn edgecard 68pos .050 smd - RCB34DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB34DHFT
Order 'conn edgecard 68pos .050 smd - RCB34DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB34DHFT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB34DHFN
Send this link via E-Mail
Help With This Screen
