BATTERY LITHIUM COIN 3V 24.5MM - CR2430VP
| Digi-Key Part Number | N603-ND |
1 10 250 500 1000 |
1.35000 1.21500 1.08000 .81000 .71820 |
Extended Price
1.35 12.15 270.00 405.00 718.20 |
| Manufacturer Part Number | CR2430VP | |||
| Description | BATTERY LITHIUM COIN 3V 24.5MM | |||
| Quantity Available | 2800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2430VP |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 290.00 mA-h [Nom] |
| Termination Style | Requires Holder |
| Diameter | 24.5000 mm [Typ] |
| Height | 3.000 mm [Typ] |
| Weight | 4.6000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2430VP CR2430VP N603 ND N603ND N603 |
CR2430VP Specification Sheet
BATTERY LITHIUM COIN 3V 24.5MM - CR2430VP (N603-ND)
Related parts:BATTERY LITHIUM COIN 3V 24.5MM - CR2430VP
Order 'battery lithium coin 3v 24.5mm - CR2430VP' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N603-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N033-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2450
Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N340-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N038-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N138-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N188-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N189-ND.
BATTERY LITHIUM CAMERA 3V 2-PACK - ELCRV3BP2
Order 'battery lithium camera 3v 2-pack - ELCRV3BP2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N212-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
Send this link via E-Mail
Help With This Screen