IC OPAMP AUDIO MONO AB 8DIP - OPA134PAG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA134PAG4-ND |
300 |
1.17600 |
Extended Price
352.80 |
| Manufacturer Part Number | OPA134PAG4 | |||
| Description | IC OPAMP AUDIO MONO AB 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA134PAG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Packaging | Tube |
| Features | - |
| Max Output Power x Channels @ Load | - |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA134PAG4 OPA134PAG4 |
OPA134PAG4 Specification Sheet
IC OPAMP AUDIO MONO AB 8DIP - OPA134PAG4 (OPA134PAG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP AUDIO MONO AB 8DIP - OPA134PAG4
Order 'ic opamp audio mono ab 8dip - OPA134PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134PAG4-ND.
IC OPAMP AUDIO MONO AB 8DIP - OPA134PA
Order 'ic opamp audio mono ab 8dip - OPA134PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134PA-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA/2K5
Order 'ic opamp audio mono ab 8soic - OPA134UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA/2K5-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA
Order 'ic opamp audio mono ab 8soic - OPA134UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA/2K5E4
Order 'ic opamp audio mono ab 8soic - OPA134UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA/2K5E4-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UAE4
Order 'ic opamp audio mono ab 8soic - OPA134UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UAE4-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA1632DG4
Order 'ic opamp audio mono ab 8soic - OPA1632DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DG4-ND.
IC OPAMP AUDIO MONO AB 8MSOP - OPA1632DGNG4
Order 'ic opamp audio mono ab 8msop - OPA1632DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DGNG4-ND.
IC OPAMP AUDIO MONO AB 8MSOP - OPA1632DGNR
Order 'ic opamp audio mono ab 8msop - OPA1632DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DGNR-ND.
IC OPAMP AUDIO MONO AB 8MSOP - OPA1632DGNRG4
Order 'ic opamp audio mono ab 8msop - OPA1632DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DGNRG4-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA1632DR
Order 'ic opamp audio mono ab 8soic - OPA1632DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DR-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA1632DRG4
Order 'ic opamp audio mono ab 8soic - OPA1632DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA1632DRG4-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UAG4
Order 'ic opamp audio mono ab 8soic - OPA134UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UAG4-ND.
IC OPAMP AUDIO STER AB 8DIP - RC4580IP
Order 'ic opamp audio ster ab 8dip - RC4580IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15368-5-ND.
IC OPAMP AUDIO MONO AB 8DIP - LT1115CN8
Order 'ic opamp audio mono ab 8dip - LT1115CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CN8-ND.
Send this link via E-Mail
Help With This Screen
