IC PRECISION DIFET OPAMP 8-SOIC - OPA129UB/2K5E4
| Digi-Key Part Number | OPA129UB/2K5E4-ND |
2500 |
6.62175 |
Extended Price
16554.38 |
| Manufacturer Part Number | OPA129UB/2K5E4 | |||
| Description | IC PRECISION DIFET OPAMP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA129UB/2K5E4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.8mA |
| Current - Output/Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 18 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA129UB 2K5E4 OPA129UB2K5E4 |
OPA129UB/2K5E4 Specification Sheet
IC PRECISION DIFET OPAMP 8-SOIC - OPA129UB/2K5E4 (OPA129UB/2K5E4-ND)
Related parts:IC PRECISION DIFET OPAMP 8-SOIC - OPA129UB/2K5E4
Order 'ic precision difet opamp 8-soic - OPA129UB/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5E4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124UA/2K5E4
Order 'ic precision difet opamp 8-soic - OPA124UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UA/2K5E4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA121KU/2K5E4
Order 'ic precision difet opamp 8-soic - OPA121KU/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KU/2K5E4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124U/2K5E4
Order 'ic precision difet opamp 8-soic - OPA124U/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U/2K5E4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA121KU/2K5G4
Order 'ic precision difet opamp 8-soic - OPA121KU/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KU/2K5G4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA121KUE4
Order 'ic precision difet opamp 8-soic - OPA121KUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KUE4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124U/2K5G4
Order 'ic precision difet opamp 8-soic - OPA124U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U/2K5G4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124UAE4
Order 'ic precision difet opamp 8-soic - OPA124UAE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UAE4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124UE4
Order 'ic precision difet opamp 8-soic - OPA124UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UE4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA124UG4
Order 'ic precision difet opamp 8-soic - OPA124UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UG4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA129UBE4
Order 'ic precision difet opamp 8-soic - OPA129UBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UBE4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA129UBG4
Order 'ic precision difet opamp 8-soic - OPA129UBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UBG4-ND.
IC PRECISION DIFET OPAMP 8-SOIC - OPA129UE4
Order 'ic precision difet opamp 8-soic - OPA129UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UE4-ND.
IC PRECISION FET-IN OPAMP 8-SOIC - OPA130UA/2K5E4
Order 'ic precision fet-in opamp 8-soic - OPA130UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5E4-ND.
IC PRECISION FET-IN OPAMP 8-SOIC - OPA132UA/2K5E4
Order 'ic precision fet-in opamp 8-soic - OPA132UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA132UA/2K5E4-ND.
Send this link via E-Mail
Help With This Screen