CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAT - Connectors
| Digi-Key Part Number | ABB34DHAT-ND |
10 |
38.25000 |
Extended Price
382.50 |
| Manufacturer Part Number | ABB34DHAT | |||
| Description | CONN EDGECARD 68POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB34DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB34DHAT ABB34DHAT |
ABB34DHAT Specification Sheet
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAT (ABB34DHAT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAT
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHAT-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAD
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHAD-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAN
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHAN-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAR
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHAR-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHAS
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHAS-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHBD
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHBD-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHBN
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHBN-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHBR
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHBR-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHBS
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHBS-ND.
CONN EDGECARD 68POS R/A .050 SLD - ABB34DHBT
Order 'conn edgecard 68pos r/a .050 sld - ABB34DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB34DHBT-ND.
CONN EDGECARD 68POS R/A .050 SLD - GBB34DHAD
Order 'conn edgecard 68pos r/a .050 sld - GBB34DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHAD-ND.
CONN EDGECARD 68POS R/A .050 SLD - GBB34DHAN
Order 'conn edgecard 68pos r/a .050 sld - GBB34DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHAN-ND.
CONN EDGECARD 68POS R/A .050 SLD - GBB34DHAR
Order 'conn edgecard 68pos r/a .050 sld - GBB34DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHAR-ND.
CONN EDGECARD 68POS R/A .050 SLD - GBB34DHAS
Order 'conn edgecard 68pos r/a .050 sld - GBB34DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHAS-ND.
CONN EDGECARD 68POS R/A .050 SLD - GBB34DHAT
Order 'conn edgecard 68pos r/a .050 sld - GBB34DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB34DHAT-ND.
Send this link via E-Mail
Help With This Screen
